- RS Stock No.:
- 262-100
- Mfr. Part No.:
- 6ES7272-0AA30-0YA0
- Brand:
- Siemens
Discontinued product
Alternative
Siemens SIMATIC Series KP300 Basic HMI Panel - 3 in, FSTN Display, 240 x 80pixels
Kr. 2 519,00
Each
RS Stock No.: 746-5502
- RS Stock No.:
- 262-100
- Mfr. Part No.:
- 6ES7272-0AA30-0YA0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TD 200 Machine Interface Panel & Text Display
No extra programming software is required as it is supplied as a programming wizard in MicroWin.
2 single-line messages can be displayed simultaneously4 Function Keys (each with 2nd function if used with shift key) and integral label stripVariables can be read from and written to CPUPossible to force I/O for testing purposes, and this feature can be password protected or disabled
Supplied with
PLC connection cable which provides the unit power and communications
Siemens TD Series Text Display Panels
Machine Interface Panels incorporating Text Display facilities designed for use with the S7-200 range of PLCs supplied with a gasket to give IP65 rated panel seal.
Optional password protection
2-row x 20 character LCD
PPI (RS-485) Interface
2-row x 20 character LCD
PPI (RS-485) Interface
Text display in 5 European languages (English, German, French, Spanish, Italian)
Capacity for up to 80 messages, which can be single or double line
Capacity for up to 80 messages, which can be single or double line
Specifications
Attribute | Value |
---|---|
Manufacturer Series | TD 200 |
Display Type | LCD |
Display Size | 2 Lines x 20 Characters |
Number of Ports | 1 |
Port Type | RS485 |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP65 |
Depth | 27mm |
Dimensions | 148 x 76 x 27 mm |
Maximum Operating Temperature | +60°C |
Width | 76mm |
Length | 148mm |
Minimum Operating Temperature | 0°C |
- RS Stock No.:
- 262-100
- Mfr. Part No.:
- 6ES7272-0AA30-0YA0
- Brand:
- Siemens