Siemens SITOP POWER Switched Mode DIN Rail Power Supply, 30 → 187V ac ac, dc Input, 24V dc dc Output, 370mA
- RS Stock No.:
- 399-0300
- Mfr. Part No.:
- 6EP1731-2BA00
- Brand:
- Siemens
4 In stock for same day dispatch
Added
Price Each
Kr. 834,15
(exc. VAT)
Kr. 1 042,69
(inc. VAT)
Units | Per unit |
1 + | Kr. 834,15 |
- RS Stock No.:
- 399-0300
- Mfr. Part No.:
- 6EP1731-2BA00
- Brand:
- Siemens
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
SITOP Power DC-DC Converter
The SITOP Power DC-DC converter from Siemens is used for connecting to networks over permanent wiring. Short circuit-proof and open circuit-proof, this DC-DC converter is the optimum power supply for automation solutions in the lower performance range. Its wide-range input and its compact and slim design make this DC-DC Converter suitable for solutions where space is limited.
Features and Benefits
• Wide range input for AC and DC voltages
• Easy installation onto 35mm DIN rail
• EMI to EN50081-1
• Short circuit protection
• LED output indicator
• Easy installation onto 35mm DIN rail
• EMI to EN50081-1
• Short circuit protection
• LED output indicator
Product Application Information
Ideal for use in many industries including, automotive, machine building, material handling, building automation, and so on. DC-DC converters are used in applications where unregulated DC voltages result in interference at the load.
Why do I need a DC-DC Converter?
A DC-DC converter is an electromechanical device which converts direct current (DC) from one voltage level to another. You may need a DC-DC converter if you are looking to increase voltage from a partially lowered battery or regulate the output voltage. DC-DC converters can also be easily mounted onto a DIN Rail enabling quicker installation and space saving.
Approvals
CE, cULus
SITOP power 6EP17312BA00 DC-DC Converter, 0.375 A, Stabilized power supply input: 48-220V DC output: DC 24 V/0,375 A
Approvals
UL listed / UL listed for Canada
Standards
UL, CSA, SELV, EN
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 370mA |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 30 → 187V ac |
Power Rating | 9W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 80mm |
Width | 22.5mm |
Depth | 91mm |
Series | SITOP POWER |
Load Regulation | 0.1% |
Ripple And Noise | 150mV Pk-Pk |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
- RS Stock No.:
- 399-0300
- Mfr. Part No.:
- 6EP1731-2BA00
- Brand:
- Siemens