- RS Stock No.:
- 434-1793
- Mfr. Part No.:
- 6ES72231BL220XA0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 434-1793
- Mfr. Part No.:
- 6ES72231BL220XA0
- Brand:
- Siemens
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Digital I/O Module, China Certified
A range of Siemens SIMATIC S7-200 extension modules certified for full use within the China market.
Extension module for S7-22x controllers, China Certified
Extremely compact
DIN rail or panel mount
Extremely compact
DIN rail or panel mount
Note
For S7-22X CPU only
S7-200 Expansion Modules for 2nd & 3rd Generation
A range of digital and analogue expansion modules to increase the I/O capacity of the S7-200 CPUs. A maximum of 2 modules can be used with S7-222, with a maximum of 78 I/O, up to 7 modules may be used with S7-224 and S7-226 CPUs, with a maximum of 128 I/O 248 respectively. The modules are available in 24Vdc or 85-245Vac powered versions, and include digital input, output and combined forms, plus analogue input, output and temperature sensor modules.
In addition to digital signals the S7-200 series can process analogue signals from sensors or actuators directly by using an analogue expansion module.
Specifications
Attribute | Value |
---|---|
Series | S7-200 Series |
Number of Inputs | 16 |
Input Type | Digital |
Output Type | Digital |
Number of Outputs | 16 |
For Use With | S7-200 Series |