- RS Stock No.:
- 468-5778
- Mfr. Part No.:
- 6ES7222-1BD22-0XA0
- Brand:
- Siemens
Available to back order for despatch when stock is available
Added
Price Each
Kr. 3 025,00
(exc. VAT)
Kr. 3 781,25
(inc. VAT)
Units | Per unit |
1 + | Kr. 3 025,00 |
- RS Stock No.:
- 468-5778
- Mfr. Part No.:
- 6ES7222-1BD22-0XA0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Digital Output Module
Digital output modules with eight transistor or SPCO relay outputs.
Note
Expansion modules cannot be used with S7-221.
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
S7-200 Expansion Modules for 2nd & 3rd Generation
A range of digital and analogue expansion modules to increase the I/O capacity of the S7-200 CPUs. A maximum of 2 modules can be used with S7-222, with a maximum of 78 I/O, up to 7 modules may be used with S7-224 and S7-226 CPUs, with a maximum of 128 I/O 248 respectively. The modules are available in 24Vdc or 85-245Vac powered versions, and include digital input, output and combined forms, plus analogue input, output and temperature sensor modules.
In addition to digital signals the S7-200 series can process analogue signals from sensors or actuators directly by using an analogue expansion module.
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | SIMATIC S7-200 Series |
Number of Outputs | 4 |
Output Type | Digital |
For Use With | SIMATIC S7-200 Series |
- RS Stock No.:
- 468-5778
- Mfr. Part No.:
- 6ES7222-1BD22-0XA0
- Brand:
- Siemens