Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Analogue, Digital, Transistor Output, 16 (14 Digital,
- RS Stock No.:
- 488-6690
- Mfr. Part No.:
- 6ES7 214 2AD23 0XB0
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 488-6690
- Mfr. Part No.:
- 6ES7 214 2AD23 0XB0
- Brand:
- Siemens
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | S7-200 |
Number of Inputs | 16 (14 Digital, 2 Analogue) |
Output Type | Analogue, Digital, Transistor |
For Use With | SIMATIC S7-200 Series |
Input Type | Analogue, Digital |
Number of Outputs | 11 (10 Digital, 1 Analogue) |
Voltage Category | 20.4 → 28.8 V dc |
Programming Language Used | AWL, FUP, Ladder Logic |
Number of Communication Ports | 2 |
Minimum Operating Temperature | 0°C |
Length | 80mm |
Depth | 62mm |
Memory | 10 (Data Memory) kB, 16 (Program Memory) kB |
Battery Backup | Yes |
Programming Interface | Computer, SIMATIC PG/PC |
Dimensions | 80 x 140 x 62 mm |
Communication Port Type | RS485 |
Program Capacity | 16 kB |
Output Current | 750 mA |
Maximum Operating Temperature | +45°C |
Width | 140mm |
Mounting Type | Rack Mount |