- RS Stock No.:
- 488-6735
- Mfr. Part No.:
- 6ES7211-0BA23-0XB0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 488-6735
- Mfr. Part No.:
- 6ES7211-0BA23-0XB0
- Brand:
- Siemens
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Siemens S7-221 CPU
10 on board I/O - "non expandable"
4kbytes program memory
2kbytes max. program memory
4 x 30kHz high speed counter
Real time clock option (stock no. 488-6381)
4kbytes program memory
2kbytes max. program memory
4 x 30kHz high speed counter
Real time clock option (stock no. 488-6381)
Note
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | S7-200 |
For Use With | SIMATIC S7-200 Series |
Input Type | Digital |
Voltage Category | 120 V ac, 230 V ac |
Mounting Type | Rack Mount |
Output Current | 2 A |
Programming Language Used | AWL, FUP, Ladder Logic |
Number of Communication Ports | 1 |
Maximum Operating Temperature | +45°C |
Memory | 2 (Data Memory) kB, 4 (Program Memory) kB |
Programming Interface | Computer, SIMATIC PG/PC |
Minimum Operating Temperature | 0°C |
Battery Backup | Yes |
Dimensions | 80 x 90 x 62 mm |
Communication Port Type | RS485 |
Program Capacity | 4 kB |
Depth | 62mm |
Length | 80mm |
Width | 90mm |