- RS Stock No.:
- 528-0807
- Mfr. Part No.:
- 3SE6605-2BA
- Brand:
- Siemens
6 In stock for same day dispatch
6 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 1 004,30
(exc. VAT)
Kr. 1 255,38
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 004,30 |
- RS Stock No.:
- 528-0807
- Mfr. Part No.:
- 3SE6605-2BA
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3SE6, Coded, Rectangular Non Contact Safety Switch
The SIRIUS 3SE6 non contact safety switches are designed for mounting on movable protective guards, e.g. hoods, flaps and doors. The enclosed design and high IP67 degree of protection, make these magnetically operated safety switches ideal for areas exposed to contamination, cleaning or disinfecting.
Fits on movable protective guards such as hoods, flaps and doors
Suitable for areas ex[posed to contamination, cleaning and disinfecting
IP67 ingress protection
Secure switching distance of 5mm ON and 15mm OFF
Suitable for areas ex[posed to contamination, cleaning and disinfecting
IP67 ingress protection
Secure switching distance of 5mm ON and 15mm OFF
Note
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100V ac |
Safety Contacts | NO/NC |
Housing Material | Plastic |
Connection Type | 3m Cable |
Actuator Type | Unique Coded |
Sensor Principle | Magnetic |
Safety Category | 4 |
Actuator Included | No |
Switching Distance | 5 mm, 15 mm |
Series | 3SE6 |
Range | Sirius |
IP Rating | IP67 |
Depth | 13mm |
Length | 88mm |
Width | 25mm |
- RS Stock No.:
- 528-0807
- Mfr. Part No.:
- 3SE6605-2BA
- Brand:
- Siemens