- RS Stock No.:
- 539-0140
- Mfr. Part No.:
- 3RW30361AB14
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 539-0140
- Mfr. Part No.:
- 3RW30361AB14
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Sirius 3RW30
May be integrated into a motor control system using other Sirius control gear products, e.g. 3 pole circuit breakers from the 3RV10 range (see Control Gear section)
Two phase control
Adjustable start-up voltage between 40 to 100% of working voltage
Integrated bypass contacts
DIN rail mounting
Compact design and dimensions
Status indication
Integrated 'self-hold' and 'end of start-up' auxiliary contacts. The self-hold contact is used for interlocking when controlled by a means of a simple 'on-off' pushbutton set up. The 'end of start up' signal may be used to operate other pieces of plant, such as a pump
Ideal replacement for DOL and Star-Delta starters
Two phase control
Adjustable start-up voltage between 40 to 100% of working voltage
Integrated bypass contacts
DIN rail mounting
Compact design and dimensions
Status indication
Integrated 'self-hold' and 'end of start-up' auxiliary contacts. The self-hold contact is used for interlocking when controlled by a means of a simple 'on-off' pushbutton set up. The 'end of start up' signal may be used to operate other pieces of plant, such as a pump
Ideal replacement for DOL and Star-Delta starters
Note
End of stand-up auxiliary contacts not available on 3 and 4kW units.
Specifications
Attribute | Value |
---|---|
Power Rating | 22 kW |
Voltage Rating | 400 V |
Phase | 3 |
Current Rating | 45 A |
IP Rating | IP20 |
Overall Length | 170mm |
Overall Width | 55mm |
Overall Depth | 160mm |