Siemens 3RB Solid State Overload Relay 1NO + 1NC, 3 → 12 A F.L.C, 12 A Contact Rating, 5.5 kW, 3P, SIRIUS
- RS Stock No.:
- 706-0762
- Mfr. Part No.:
- 3RB3016-1SB0
- Brand:
- Siemens
12 In stock for same day dispatch
Added
Price Each
Kr. 1 210,00
(exc. VAT)
Kr. 1 512,50
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 210,00 |
- RS Stock No.:
- 706-0762
- Mfr. Part No.:
- 3RB3016-1SB0
- Brand:
- Siemens
Technical Reference
- Overload relay 3 - 12 A
- Switching Devices for Load Feeders
- Datasheet
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Manual - 3RB3016-1SB0
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Siemens Solid State Overload Relay, 2 x Auxiliary Contacts, Screw Terminals - SIRIUS Innovation Series - 3RB3016-1SB0
Keep your motor running with this solid state overload relay from Siemens. When it's in place, you get peace of mind that your equipment is safe from damage caused by overcurrent, phase failure or imbalance. Two auxiliary contacts let you remotely disconnect the contactor and send a message to operators and control systems when it has tripped. This reliable component has no moving parts, so offers you a long service life in applications ranging from material handling to chemical processing.
Features & Benefits
• Wide operating temperature range between -25°C and +60°C makes it suitable for use in harsh industrial environments
• Contact voltage rating of 690V AC means you can trust it to protect high-powered motors
• Screw terminals allow you to wire it in quickly and securely
• Contact voltage rating of 690V AC means you can trust it to protect high-powered motors
• Screw terminals allow you to wire it in quickly and securely
How do I reset this contactor?
The relay offers a choice of automatic or manual reset, depending on your setup. This feature enables you to get back up and running again quickly once the fault that caused the unit to trip has been located and rectified.
Electronic Overload Relays
The 3RB2 range of Solid State Electronic overloads can be connected directly to Siemens SIRIUS contactors to provide accurate motor overload protection with enhanced single phase sensitivity,Application: Protection of 3 phase AC motors in sinusoidal 50/60Hz network. These relays are not suitable for the protection of single phase or DC loads,Select according to motor full load current and contactor frame size e,g. S00
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 3 → 12 A |
Contact Current Rating | 12 A |
Range | SIRIUS Innovation |
Pole Configuration | 3P |
Series | 3RB |
Mounting Style | Direct Contactor |
Power Rating | 5.5 kW |
Normal State Configuration | 1NO + 1NC |
Reset Method | Automatic, Manual |
Terminal Type | Screw |
Number Of Auxiliary Contacts | 2 |
Width | 45mm |
Length | 64.7mm |
Depth | 72.5mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +60 °C |
Contact Voltage Rating | 690 V ac |
Supply Voltage | 690 V |
- RS Stock No.:
- 706-0762
- Mfr. Part No.:
- 3RB3016-1SB0
- Brand:
- Siemens
- Overload relay 3 - 12 A
- Switching Devices for Load Feeders
- Datasheet
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Manual - 3RB3016-1SB0