Inverter Drives

Filtre

Viser 1 - 7 av 7 produkter
Resultat pr. side
Sorter etter
Beskrivelse Pris For Use With Power Rating Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type Filter Included Ambient Temperature Overall Length Overall Width Overall Depth CAD Drawing Drive Type
Nyhet
RS-lagernummer 122-3413
BrandRS Pro
kr 2 106,45
Each
AC Motors 1.5 kW 0.01 → 599Hz 200 → 240 V ac Yes 15.5 A BACnet, CANOpen, DeviceNet, Profibus, RS-485, TCP/IP Yes -10 → +40 (Without Fan) °C, -10 → +50 (With Fan) °C 118mm 144mm 150mm - -
Nyhet
RS-lagernummer 122-3414
BrandRS Pro
kr 2 327,76
Each
AC Motors 2.2 kW 0.01 → 599Hz 200 → 240 V ac Yes 21 A BACnet, CANOpen, DeviceNet, Profibus, RS-485, TCP/IP Yes -10 → +40 (Without Fan) °C, -10 → +50 (With Fan) °C 118mm 144mm 150mm - -
Nyhet
RS-lagernummer 122-3410
BrandRS Pro
kr 1 392,67
Each
AC Motors 0.4 kW 0.01 → 599Hz 200 → 240 V ac Yes 7.2 A BACnet, CANOpen, DeviceNet, Profibus, RS-485, TCP/IP Yes -10 → +40 (Without Fan) °C, -10 → +50 (With Fan) °C 72mm 141mm 141mm - -
Nyhet
RS-lagernummer 122-3411
BrandRS Pro
kr 1 444,51
Each
AC Motors 0.75 kW 0.01 → 599Hz 200 → 240 V ac Yes 11 A BACnet, CANOpen, DeviceNet, Profibus, RS-485, TCP/IP Yes -10 → +40 (Without Fan) °C, -10 → +50 (With Fan) °C 72mm 141mm 141mm - -
Nyhet
RS-lagernummer 134-8020
Producentens varenummerDC1-S24D3FN-A20CE1
BrandEaton
kr 3 416,77
Each
Conveyor Belt Systems, Fan Application, Pump 0.37 kW - 230 V ac - 4.3 A CANOpen, ModBus RTU Yes +50°C 81mm 124mm 184mm - Vector Control
Nyhet
RS-lagernummer 134-8021
Producentens varenummerDC1-S27D0FN-A20CE1
BrandEaton
kr 3 895,78
Each
AC Motor, Conveyor Belt Systems, Fan, Pump 0.75 kW - 230 V ac - 7 A CANOpen, ModBus RTU Yes +50°C 81mm 124mm 184mm - Vector Control
Nyhet
RS-lagernummer 134-8023
Producentens varenummerDC1-S2011FB-A20CE1
BrandEaton
kr 4 917,67
Each
Conveyor Belt Systems, Fan Application, Pump 1.1 kW - 230 V ac - 10.5 A CANOpen, ModBus RTU Yes +50°C 107mm 152mm 231mm - Vector Control
© RS Components AS Hvamsvingen 24, 2013 Skjetten, Norge