Harsh Environment Wire

Filtre

Viser 1 - 6 av 6 produkter
Resultat pr. side
Sorter etter
Beskrivelse Pris Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Cable Shape
Nyhet
RS-lagernummer 125-7961
BrandRS Pro
kr 1 648,61
1 Reel of 10 Metre(s)
10 mm² Transparent - 7 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture - - +250°C - 10m 8.15mm 1 kV, 600 V Single Core
Nyhet
RS-lagernummer 125-7962
BrandRS Pro
kr 5 082,80
1 Reel of 50 Metre(s)
10 mm² Transparent - 7 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture - - +250°C - 50m 8.15mm 1 kV, 600 V Single Core
Nyhet
RS-lagernummer 125-7963
BrandRS Pro
kr 1 960,34
1 Reel of 10 Metre(s)
16 mm² Transparent - 5 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture - - +250°C - 10m 9.38mm 1 kV, 600 V Single Core
Nyhet
RS-lagernummer 125-7960
BrandRS Pro
kr 3 702,46
1 Reel of 50 Metre(s)
4 mm² Transparent - 11 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture - - +250°C - 50m 5.08mm 1 kV, 600 V Single Core
Nyhet
RS-lagernummer 125-7959
BrandRS Pro
kr 1 040,09
1 Reel of 10 Metre(s)
4 mm² Transparent - 11 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture - - +250°C - 10m 5.08mm 1 kV, 600 V Single Core
Nyhet
RS-lagernummer 125-7964
BrandRS Pro
kr 6 853,53
1 Reel of 50 Metre(s)
16 mm² Transparent - 5 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture - - +250°C - 50m 9.38mm 1 kV, 600 V Single Core
© RS Components AS Hvamsvingen 24, 2013 Skjetten, Norge