Ditt søk returnerte 297 produkter av 12 kategorier

Se produkter
Valgte filtre: Kun nye produkter Fjern

Pipes, Tubing, and Hoses (225)

Central Heating & Process Pumps (15)

Pipe Fittings & Accessories (3)

Brand

Alle produkter

Viser 1 - 20 av 297 produkter
Sammenlign valgte 0/8
Vis som:
  • kr 2 875,26Each
RS Pro Centrifugal Pump with Controller, 500mL/min, 6 → 24 V
  • Maximum Flow Rate500ml/min
  • Supply Voltage6 → 24 V
  • Maximum Working Pressure8 bar
  • Body MaterialAnodised Aluminium
  • Input Power3 → 30W
Se lignende produkter i Centrifugal Pumps
  • kr 343,051 Box of 10
Straight Male Hose Coupling M22 x 1.5 Nipple to Threaded, M22 x 1.5, Stainless Steel
  • Coupling Connector TypeNipple to Threaded
  • Body MaterialStainless Steel
  • Threaded ConnectionM22 x 1.5
  • Thread SizeM22 x 1.5
  • Coupling GenderMale
Se lignende produkter i Hose Couplings
  • kr 2 336,56Each
  • kr 3 568,80Each
  • kr 389,45Each
  • kr 510,24Each
RS Pro PUR 10m Long Clear, Grey Flexible Ducting Reinforced, 25 (Minimum)mm Bend Radius , Applications Various
  • Inner Diameter25.4mm
  • Outer Diameter30.5mm
  • MaterialPUR
  • Length10m
  • Suitable ApplicationsAbrasive Material, Agriculture, Construction Industries, Fumes, Grain, Grit, Hazardous Areas, Industrial, Industrial Vacuum Cleaners, Marine, Mining, Saw Dust, Sugar, Wood Chip
Se lignende produkter i Flexible Ducting
  • kr 725,76Each
  • kr 2 019,431 Box of 10
Straight Male Hose Coupling 3/8in Nipple to Threaded, 3/8 in BSP Female, Stainless Steel
  • Hose Inner Diameter3/8in
  • Coupling Connector TypeNipple to Threaded
  • Body MaterialStainless Steel
  • Threaded Connection3/8 in BSP Female
  • Thread Size3/8in
Se lignende produkter i Hose Couplings
  • kr 393,72Each
RS Pro PVC 5m Long Flexible Ducting Reinforced, 63 (Minimum)mm Bend Radius
  • Inner Diameter63.5mm
  • Outer Diameter71.5mm
  • MaterialPVC
  • Length5m
  • Bend Radius63 (Minimum)mm
Se lignende produkter i Flexible Ducting
  • kr 1 018,93Each
Merlett Plastics PVC Flexible Tube, Clear, 59mm External Diameter, 5m Long, 135mm Bend Radius
  • Inner Diameter50mm
  • Outer Diameter59mm
  • MaterialPVC
  • ColourClear
  • Suitable ApplicationsIndustrial Liquids
Se lignende produkter i Flexible Tubes
  • kr 256,22Each
  • kr 209,951 Box of 10
RS Pro Straight Hose Connector, 1/4 in BSP Male
  • Coupling TypeStraight
  • Connector GenderMale
  • Hose Inner Diameter3/8in
  • Threaded Connection1/4 in BSP Male
  • Thread GenderMale
Se lignende produkter i Hose Connectors
  • kr 234,061 Box of 2
Straight Male Hose Coupling 1/2in Nipple to Threaded, 1/2 in BSP Female, Stainless Steel
  • Hose Inner Diameter1/2in
  • Coupling Connector TypeNipple to Threaded
  • Body MaterialStainless Steel
  • Threaded Connection1/2 in BSP Female
  • Thread Size1/2in
Se lignende produkter i Hose Couplings
  • kr 317,391 Box of 10
RS Pro Straight Hose Connector
  • Coupling TypeStraight
  • Connector GenderMale
  • Hose Inner Diameter0.79in
Se lignende produkter i Hose Connectors
  • kr 404,351 Box of 5
Nito Straight Hose Connector
  • Coupling TypeStraight
  • Connector GenderMale
  • Hose Inner Diameter0.03in
  • Thread GenderMale
  • Thread Size1/2in
Se lignende produkter i Hose Connectors
  • kr 343,051 Box of 2
1/2 in BSP Male Spray Gun, 6 bar
  • Maximum Working Pressure6 bar
  • Threaded Connection1/2 in BSP Male
  • Thread Size1/2in
  • Thread StandardBSP
Se lignende produkter i Spray Guns
  • kr 3 628,80Each
  • kr 472,78Each
RS Pro PVC 5m Long Flexible Ducting Reinforced, 76 (Minimum)mm Bend Radius
  • Inner Diameter76mm
  • Outer Diameter85mm
  • MaterialPVC
  • Length5m
  • Bend Radius76 (Minimum)mm
Se lignende produkter i Flexible Ducting
  • kr 1 621,30Each
RS Pro Solenoid Valve SOL3A1, 2 port , NO, 24 V dc
  • Supply Voltage24 V dc
  • Number of Ports2
  • OperationPilot
  • Connection3/4 in
  • Default Valve PositionNO
Se lignende produkter i Solenoid Valves
  • kr 259,20Each
Sist søkte
Frequently Asked Questions
Trenger du hjelp?
Kontakt kundeservice på:
64 83 40 00