kr 0,00

      Power Conditioners

      Viser 1 - 20 av 44 produkter
      Resultat pr. side
      Beskrivelse Pris Input Voltage Output Voltage Output Power Output Current Number of Outlets Mounting Type Maximum Operating Frequency Maximum Temperature Minimum Operating Frequency Minimum Temperature Electrical Phase Overall Depth Overall Dimensions Overall Length
      RS-lagernummer 707-9867
      Producentens varenummer98212010
      BrandSollatek
      kr 2 206,16
      Each
      230V ac 230V 2760VA 10A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
      RS-lagernummer 848-4500
      Producentens varenummer92344000
      BrandSollatek
      kr 144,98
      Each
      230V ac - 3680VA 16A 1 Chassis 75Hz +55°C 45Hz 0°C 1 - - -
      RS-lagernummer 707-9820
      Producentens varenummer98204010
      BrandSollatek
      kr 1 051,97
      Each
      230V ac 230V 920VA 4A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
      RS-lagernummer 548-9385
      Producentens varenummer98204000/01
      BrandSollatek
      kr 989,62
      Each
      230V ac 230V ac 920VA 4A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
      RS-lagernummer 707-9836
      Producentens varenummer92605100
      BrandSollatek
      kr 261,49
      Each
      230V ac 230V ac 1380VA 6A - Plug in 75Hz +55°C 45Hz 0°C 1 - - -
      RS-lagernummer 251-3974
      Producentens varenummer98504122-E
      BrandSollatek
      kr 776,44
      Each
      230V ac 230V ac 920VA 4A - Chassis 75Hz +55°C 45Hz 0°C 1 - - -
      RS-lagernummer 765-3749
      Producentens varenummerESG 3
      BrandBlock
      kr 886,62
      Each
      207 → 253V ac - - 16A 1 Stand Alone 60Hz +40°C 50Hz - - 121mm 66 x 70 x 121mm 66mm
      RS-lagernummer 765-3743
      Producentens varenummerESG 4
      BrandBlock
      kr 960,13
      Each
      207 → 253V ac - - 13A 1 Stand Alone 60Hz +40°C 50Hz - - 121mm 66 x 70 x 121mm 66mm
      RS-lagernummer 707-9851
      Producentens varenummer92622020
      BrandSollatek
      kr 408,93
      Each
      230V ac - 4600VA 20A - Wall Mount 75Hz +55°C 45Hz 0°C 1 - - -
      RS-lagernummer 707-9842
      Producentens varenummer92621620
      BrandSollatek
      kr 343,84
      Each
      230V ac - 3680VA 16A - Wall Mount 75Hz +55°C 45Hz 0°C 1 - - -
      RS-lagernummer 707-9845
      Producentens varenummer92615100
      BrandSollatek
      kr 300,59
      Each
      230V ac 230V ac 1380VA 5A - Plug in 75Hz +55°C 45Hz 0°C 1 - - -
      RS-lagernummer 779-0757
      Producentens varenummerES 00
      BrandBlock
      kr 616,33
      Each
      220 → 400V ac - - 16A - Panel Mount 60Hz +40°C 50Hz - - - - -
      RS-lagernummer 890-8595
      Producentens varenummer23-23-125-8
      BrandSolaHD
      kr 7 123,72
      Each
      120 V, 240 V, 480 V 120V 250VA - 1 Panel Mount 60Hz +50°C - -20°C 1 279.4mm 152.4 x 203.2 x 279.4mm 152.4mm
      RS-lagernummer 765-3746
      Producentens varenummerESG 2
      BrandBlock
      kr 925,90
      Each
      220 → 250V ac - - 16A 1 Stand Alone 60Hz +40°C 50Hz - - 130mm 90 x 65 x 130mm 90mm
      RS-lagernummer 548-9420
      Producentens varenummer98220060
      BrandSollatek
      kr 3 272,18
      Each
      230V ac 230V ac 3680VA 16A - - 75Hz +55°C 45Hz 0°C 1 - - -
      RS-lagernummer 890-8599
      Producentens varenummer23-23-150-8
      BrandSolaHD
      kr 10 803,79
      Each
      120 V, 208 V, 240 V, 480 V 120 V, 240 V 500VA - 2 Panel Mount 60Hz +50°C - -20°C 1 330.2mm 228.6 x 177.8 x 330.2mm 228.6mm
      RS-lagernummer 548-9436
      Producentens varenummer98235000
      BrandSollatek
      kr 7 951,47
      Each
      230V ac 230V ac 8050VA 35A - Wall Mount 75Hz +55°C 45Hz 0°C 1 - - -
      RS-lagernummer 707-9864
      Producentens varenummer92642102
      BrandSollatek
      kr 112,70
      Each
      230V ac - 2990VA 13A - Floor Standing, Wall Mount 75Hz +55°C 45 0°C 1 - - -
      RS-lagernummer 548-9379
      Producentens varenummer98202000/01
      BrandSollatek
      kr 839,01
      Each
      230V ac 230V ac 460VA 2A - Desktop 75Hz +55°C 45Hz 0°C 1 - - -
      RS-lagernummer 890-8589
      Producentens varenummer23-13-030-2
      BrandSolaHD
      kr 3 373,99
      Each
      120V 120V 30VA - 1 Panel Mount 60Hz +50°C - -20°C 1 177.8mm 101.6 x 127 x 177.8mm 101.6mm

      Power Conditioners

      RS Components' unrivalled range of electronic components features thousands of Power Supplies & Transformers products including DC-AC Power Inverters, UPS (Uninterruptible Power Supplies) and Power Conditioners components. We've got the best Power Conditioners products and stock availability in the business and offer thousands of other industry approved Power Conditioners parts for businesses and engineers worldwide, delivered to the highest standard with the first class product quality and customer service that RS is known for. Struggling to decide exactly which Power Conditioners product to buy? You can use our site to filter your search for Power Conditioners items by brand, stock status or a number of other facets, whether you're looking for a top of the line item or a basic but functional part from our RS Essentials range. As Europe's leading distributor of Electronics Components, Power & Connectors, all our Power Conditioners products are sourced from over 2,500 of the most respected suppliers in the industry, or manufactured directly by RS as part of our RS range. Customer satisfaction is of paramount importance to us, and wherever possible we will ensure that your Power Conditioners order reaches you the next day. Our extensive product list extends far beyond those items found in the Power Conditioners product line. Other items in our Electronics Components, Power & Connectors range are also available to you with the same quick delivery and excellent customer service. In addition, should you have any queries regarding your Electronics Components, Power & Connectors purchase, feel free to get in touch with our technical team.
      © RS Components AS Hvamsvingen 24, 2013 Skjetten, Norge