DIP & SIP Switches

Matches
721

Filtre

Viser 1 - 20 av 721 produkter
Resultat pr. side
Beskrivelse Pris Contact Configuration Contact Current Rating Mounting Type Actuator Type Contact Material Number of Positions Package Style Mechanical Life CAD Drawing Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength
RS-lagernummer 115-6283
Producentens varenummer09.03201.02
BrandEOZ
kr 11,186
Each (In a Pack of 5)
SPST 500 mA@ 24 V Through Hole Slide Gold over Nickel Plated 2 SIP 10000Operations - -40°C +85°C -40 → +85°C - -
RS-lagernummer 251-9152
Producentens varenummerIKN0403000
BrandApem
kr 27,81
Each
- 100 mA @ 24 V dc Surface Mount Slide Gold Plated Beryllium Copper 4 DIP - - -40°C +100°C -40 → +100°C - 500V ac
RS-lagernummer 379-5183
Producentens varenummerPT65503
BrandHartmann
kr 53,43
Each
- 150 mA@ 24 V dc Through Hole Wheel Gold over Nickel Plated Phosphor Bronze 16 DIP 10000Operations - -20°C +70°C -20 → +70°C - -
RS-lagernummer 877-8543
Producentens varenummer78F01T
BrandGrayhill
kr 22,339
Each (In a Pack of 10)
2PST 4 A Through Hole Slide Copper Alloy 1 DIP 2000Operations - -40°C +85°C -40 → +85°C - 500 (After Life) V, 750 (Initial) V
RS-lagernummer 877-2413
Producentens varenummerDHA-10T-Q
BrandApem
kr 15,954
Each (In a Tube of 33)
SPST 25 mA @ 24 V dc Surface Mount Flush Slide Gold Plate 10 DIP - - - - -40 → +85°C - -
RS-lagernummer 918-9907
Producentens varenummerDHS 602
kr 20,676
Each (In a Bag of 10)
2PST 25 (Switching) mA, 100 (Non-Switching) mA Surface Mount Flat Copper Alloy 2 DIP 1000Operations - -40°C +85°C -40 → +85°C - 300V ac
RS-lagernummer 918-9957
Producentens varenummerDBS 6006
kr 18,961
Each (In a Tube of 31)
6PST 25 (Switching) mA, 100 (Non-Switching) mA PCB Flat Gold over Nickel Plated 6 DIP 5000Operations - -40°C +85°C -40 → +85°C - 500V dc
RS-lagernummer 877-2251
Producentens varenummerIKD0303101
BrandApem
kr 5,233
Each (In a Tube of 55)
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Surface Mount Raised Actuator Slide Phosphor Bronze (Moving Contact) 3 DIP - - -20°C +85°C -20 → +85°C - 500V ac
RS-lagernummer 204-7871
Producentens varenummer09.10290.01
BrandEOZ
kr 25,94
Each (In a Pack of 5)
SPST 500 mA@ 24 V Through Hole Slide Gold over Nickel Plated 2 SIP 10000Operations - -40°C +85°C -40 → +85°C - -
RS-lagernummer 702-3375
Producentens varenummerSMR5016
kr 42,47
Each
- 30 mA@ 15 V dc Surface Mount Rotary Flush Gold Plated Phosphor Bronze 16 DIP 20000Operations - -25°C +75°C -25 → +75°C - 250V ac
RS-lagernummer 337-548
Producentens varenummerED57655
BrandERG
kr 38,78
Each
SPST 1 A@ 100 V Through Hole Directing Switch Nickel and gold plated 4 DIP 20000Operations - -55°C +100°C - - -
RS-lagernummer 877-2242
Producentens varenummerIKD0103101
BrandApem
kr 4,86
Each (In a Tube of 130)
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Surface Mount Raised Actuator Slide Phosphor Bronze (Moving Contact) 1 DIP - - -20°C +85°C -20 → +85°C - 500V ac
RS-lagernummer 639-3112
Producentens varenummerGDH02S04
kr 22,23
Each
DP 25 mA@ 24 V dc Surface Mount Slide Gold over Nickel Plated Copper Alloy 2 DIP - - -30°C +85°C -30 → +85°C - 300V ac
RS-lagernummer 903-9811
Producentens varenummerCHS-08A
kr 22,68
Each (In a Bag of 10)
- 25 mA@ 24 V dc, 100 mA@ 6 V dc Surface Mount Slide Copper Alloy 8 - 2000Cycles - -40°C +85°C -40 → +85°C - 500V ac
RS-lagernummer 877-2126
Producentens varenummerNDS-04-V
BrandApem
kr 3,863
Each (In a Tube of 40)
SPST 25 mA Through Hole Raised Phosphor Bronze 4 DIP - - -40°C +85°C -40 → +85°C - 500V dc
RS-lagernummer 877-2227
Producentens varenummerIKH0803000
BrandApem
kr 9,222
Each (In a Tube of 40)
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Surface Mount Recessed Actuator Slide Phosphor Bronze 8 DIP - - -20°C +70°C -20 → +70°C - 300V ac
RS-lagernummer 379-3799
Producentens varenummerPT65121
BrandHartmann
kr 46,46
Each
- 150 mA@ 24 V dc Through Hole Rotary Flush Gold over Nickel Plated Phosphor Bronze 4 DIP 10000Operations - -20°C +70°C -20 → +70°C - -
RS-lagernummer 321-098
Producentens varenummerSDS-6-023
BrandERG
kr 52,84
Each
6PST 1 A@ 100 V Through Hole Slide Gold Plated 6 DIP 10000Operations - -55°C +100°C -55 → +100°C - -
RS-lagernummer 707-2939
Producentens varenummerA6KSV104RF
BrandOmron
kr 47,15
Each
- 25 mA@ 24 V dc Surface Mount Rotary Flush Gold Plated 10 DIP - 3D CAD Model -30°C +80°C -30 → +80°C - -
RS-lagernummer 875-0318
Producentens varenummer1825190-7
kr 77 517,11
1 Pack of 10400
- 2 A Through Hole - Copper Alloy 8 DIP - - -55°C +105°C -55 → +105°C - 500V dc
© RS Components AS Hvamsvingen 24, 2013 Skjetten, Norge