Ditt søk returnerte 921 produkter av 97 kategorier

Se produkter
Valgte filtre: Kun nye produkter Fjern

Air & Gas Measurement (87)

Bench Power and Power Measurement (74)

Weight & Force Measurement (52)

Rotational Measurement (29)

Signal Generators & Analysers (18)

Environmental Measurement (15)

Data Acquisition & Logging (14)

Liquid Analysis (5)

Light & Electromagnetic Radiation Measurement (1)

Electronic Component Testing (1)

Alle produkter

Viser 1 - 20 av 921 produkter
Sammenlign valgte 0/8
Vis som:
  • kr 24 474,39Each
  • kr 12 571,20Each
FPH-K16 Signal Strength Mapping
  • Accessory TypeSignal Strength Mapping
  • For Use WithFPH Spectrum Rider Handheld Spectrum Analyser
Se lignende produkter i Oscilloscope Software
  • kr 234,102
    Each (In a Tray of 10)
Figaro TGS5042-A00 Carbon Monoxide Gas Sensor
  • Gases DetectedCarbon Monoxide
  • Response Time60 s
  • Dimensions14.1 (Dia.) x 50.2mm
  • Weight12g
  • Maximum Operating Temperature+50 (Continuous) °C, +55 (Intermitter) °C
Se lignende produkter i Gas Detection
  • kr 280,458
    Each (In a Tray of 10)
Figaro TGS5042-B00 Carbon Monoxide Gas Sensor
  • Gases DetectedCarbon Monoxide
  • Response Time60 s
  • Dimensions14.1 (Dia.) x 50.2mm
  • Weight12g
  • Maximum Operating Temperature+50 (Continuous) °C, +55 (Intermitter) °C
Se lignende produkter i Gas Detection
  • kr 4 471,10Each
RS Pro 9mm probe Endoscope, 300mm Probe Length, 640 x 480 pixels Resolution, LED Illumination
  • Probe Length300mm
  • Probe Diameter9mm
  • Resolution640 x 480 pixels
  • Field of View55°
  • Illumination TypeLED
Se lignende produkter i Fibrescopes & Endoscopes
  • kr 61 747,83Each
LeCroy Comprobe HSU-PS Protocol Analyser Protocol Analyser Bluetooth
  • Protocols SupportedBluetooth
  • Form FactorHigh Speed UART
  • ConnectorsTTL, USB 2.0
  • Standard Trigger EventsPacket Identifier
  • Model Number pComprobe HSU Protocol Analyser
Se lignende produkter i Protocol Analysers
  • kr 12 571,20Each
FPH-K43 Receiver Mode + Channel Scanner
  • Accessory TypeReceiver Mode & Channel Scanner
  • For Use WithFPH Spectrum Rider Handheld Spectrum Analyser
Se lignende produkter i Oscilloscope Software
  • kr 2 566,08Each
  • kr 1 555,20Each
Testo 0572 2031 Temperature Data Logger, Wi-Fi, Battery Powered
  • Measurement ParametersTemperature
  • Number of Input Channels1
  • Sensor TypeNTC
  • Interface TypeWi-Fi
  • Maximum Temperature Measurement+50 °C
Se lignende produkter i Data Loggers
  • kr 77 371,20Each
Rohde & Schwarz FSC-P1 Desktop Spectrum Analyser, 1 Channel, LCD, LAN, USB
  • Bandwidth9 kHz → 3 GHz
  • Number of Channels1
  • Wave TracesAverage, Maximum Hold, Minimum Hold, View
  • Setting ModesSpan
  • Maximum Frequency3GHz
Se lignende produkter i Spectrum Analysers
  • kr 3 239,92Each
RS Pro Microscope Camera, For Digital Microscope, MicFi Software
  • Accessory TypeC Mount Camera
  • For Use WithDigital Microscope, MicFi Software
Se lignende produkter i Microscope Accessories
  • kr 3 925,39Each
Kern Counting Scales, 300g Capacity Universal
  • Weighing Capacity300g
  • Scale TypeCounting, Electronic Weighing
  • Resolution0.001 g
  • Parts CountingYes
  • Interface TypeRS232
Se lignende produkter i Weighing Scales
  • kr 483,41Each
RS Pro 1253730 Test Lead, Fused
  • Lead TypeTest Lead
  • Connector TypeCrocodile Clip
  • FusedYes
Se lignende produkter i Multimeter Test Leads
  • kr 1 829,097
    Each (In a Tray of 10)
Figaro FECS43-20 Sulphur Dioxide Gas Sensor
  • Gases DetectedSulphur Dioxide
  • Response Time<25 s
  • ApplicationPortable & Fixed Installation SO2 Monitors, SO2 Detectors
  • Dimensions20.4 (Dia.) x 16.5mm
  • Weight4.5g
Se lignende produkter i Gas Detection
  • kr 2 773,44Each
  • kr 2 566,08Each
  • kr 687,87Each
Chauvin Arnoux CA 755 Digital Multimeter
  • Model Number pCA 755
  • Dimensions52 x 45 x 180mm
  • Battery Life100 h
  • Minimum Operating Temperature-10°C
  • Length52mm
Se lignende produkter i Digital Multimeters
  • kr 1 010,88Each
Rohde & Schwarz RT-ZP03 Oscilloscope Probe, Probe Type: Passive >300MHz
  • Probe TypePassive
  • Attenuation1:1 (10 MHz), 10:1 (300 MHz)
  • Bandwidth>300MHz
  • Connector TypeBNC
  • Model Number pRT-ZP03
Se lignende produkter i Oscilloscope Probes
  • kr 34 590,24Each
EA Elektro-Automatik Electronic DC Load EL 9000 B HP EA-EL 9200-35 B HP 2U 0 → 35 A 0 → 200 V dc
  • SeriesEL 9000 B HP
  • Constant Wattage Mode Range0 → 1000 W
  • Constant Voltage Mode Range0 → 200 V dc
  • Constant Current Mode Range0 → 35 A
  • Constant Resistance Mode Range0.44 → 100 Ω
Se lignende produkter i Electronic Loads
  • kr 76 069,57Each
LeCroy ComProbe BPA Bluetooth Low Energy Protocol Analyser Bluetooth, MMC, SD, SDIO, SPI
  • Protocols SupportedBluetooth, MMC, SD, SDIO, SPI
  • Form FactorFrontline SD
  • ConnectorsUSB 2.0
  • Standard Trigger EventsPacket Identifier
  • Dimensions127 x 51 x 89mm
Se lignende produkter i Protocol Analysers
Sist søkte
Frequently Asked Questions
Trenger du hjelp?
Kontakt kundeservice på:
64 83 40 00