- RS Stock No.:
- 144-3171
- Mfr. Part No.:
- ALS71A183NF200
- Brand:
- KEMET
Available to back order for despatch 14.02.2025
Added
Price Each (In a Box of 12)
Kr. 609,013
(exc. VAT)
Kr. 761,266
(inc. VAT)
Units | Per unit | Per Box* |
12 + | Kr. 609,013 | Kr. 7 308,156 |
*price indicative |
- RS Stock No.:
- 144-3171
- Mfr. Part No.:
- ALS71A183NF200
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Specifications
Attribute | Value |
---|---|
Capacitance | 18000µF |
Voltage | 200V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 77 (Dia.) x 105mm |
Height | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 77mm |
Maximum Operating Temperature | +85°C |
Lifetime | 40000h |
Lead Pitch | 31.8mm |
Series | ALS71 |
Ripple Current | 23A |
Polarised | Polar |
Tolerance | ±20% |
Equivalent Series Resistance | 24mΩ |
Leakage Current | 6000 μA |
- RS Stock No.:
- 144-3171
- Mfr. Part No.:
- ALS71A183NF200
- Brand:
- KEMET