Sanyo Denki San Ace 9GV Series Axial Fan, 48 V dc, DC Operation, 129m³/h, 24W, 500mA Max, 60 x 60 x 38mm
- RS Stock No.:
- 136-7881
- Mfr. Part No.:
- 9GV0648P1H031
- Brand:
- Sanyo Denki
63 In stock for same day dispatch
Added
Price Each
Kr. 366,96
(exc. VAT)
Kr. 458,70
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 366,96 |
5 - 9 | Kr. 344,96 |
10 - 24 | Kr. 322,96 |
25 - 49 | Kr. 308,22 |
50 + | Kr. 278,85 |
- RS Stock No.:
- 136-7881
- Mfr. Part No.:
- 9GV0648P1H031
- Brand:
- Sanyo Denki
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Sanyo Denki DC Cooling Fan
The Sanyo Denki DC cooling fan is a square-shaped 48VDC fan. Its motor works without shaking which eliminates the typical wobble and vibration. The housing is made of plastic for optimal insulation resistance and electrostatic discharge performance. It provides reverse polarity and burnout protection at locked rotor condition. This fan has an electrical rating of 24W, 48VDC and 500mA. Its speed is 14500rpm.
Features and Benefits
• High reliability
• High-quality construction
• Low noise level
• High-quality construction
• Low noise level
Applications
• Communication equipment
• Refrigerators
• Server and storage
• Refrigerators
• Server and storage
Certifications
• CE certified
• CUR certified
• TUV certified
• UL approved
• CUR certified
• TUV certified
• UL approved
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
Height | 60mm |
AC or DC Operation | DC |
Power Consumption | 24W |
Width | 60mm |
Depth | 38mm |
Maximum Current | 500mA |
Dimensions | 60 x 60 x 38mm |
Termination Type | Lead Wire |
Air Flow | 129m³/h |
Noise Level | 63dB |
Fan Speed | 14500rpm |
Sensor Type | PWM, Tachometer |
Bearing Type | Ball |
- RS Stock No.:
- 136-7881
- Mfr. Part No.:
- 9GV0648P1H031
- Brand:
- Sanyo Denki