- RS Stock No.:
- 136-0547
- Mfr. Part No.:
- HP6M12
- Brand:
- Mersen
20 In stock for same day dispatch
Added
Price Each (In a Box of 10)
Kr. 103,554
(exc. VAT)
Kr. 129,442
(inc. VAT)
Units | Per unit | Per Box* |
10 + | Kr. 103,554 | Kr. 1 035,54 |
*price indicative |
- RS Stock No.:
- 136-0547
- Mfr. Part No.:
- HP6M12
- Brand:
- Mersen
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Mersen 10x38 Photovoltaic Fuses HP6M 600V DC Series
From Mersen, a range of cylindrical PV (photovoltaic) midget fuses especially designed for the protection of all photovoltaic systems. The 10 x 38 mm HP6M series of midget fuses are available in wide range of current ratings to accommodate most applications. Durable in construction and with the ability to withstand continuous temperature and current cycling the HP6M fuses are ideal for enhancing system longevity.
Features and Benefits
10 x 38 mm universal size
Low fault current interrupting capability
Temperature cycle withstand capability
Durable construction
Enhanced system longevity
Guaranteed operation and high temperatures
Low fault current interrupting capability
Temperature cycle withstand capability
Durable construction
Enhanced system longevity
Guaranteed operation and high temperatures
Applications
Battery charge controllers
Inline PV module protection
Inverters
PV string/arrays
Combiner box applications
Inline PV module protection
Inverters
PV string/arrays
Combiner box applications
Photovoltaic Fuses and Accessories
Specifications
Attribute | Value |
---|---|
Current Rating | 12A |
Fuse Size | 10 x 38mm |
Voltage Rating | 600V ac |
Body Material | Glass Melamine |
Application Category | gPV |
UL Class | UL 2579 |
Series | HP6M |
Fuse Standard | IEC 60269-6 |