- RS Stock No.:
- 136-0581
- Mfr. Part No.:
- F1017203 / FR14GR69V20
- Brand:
- Mersen
35 In stock for same day dispatch
Added
Price Each
Kr. 173,91
(exc. VAT)
Kr. 217,39
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 173,91 |
10 - 49 | Kr. 147,84 |
50 - 99 | Kr. 140,14 |
100 + | Kr. 132,22 |
- RS Stock No.:
- 136-0581
- Mfr. Part No.:
- F1017203 / FR14GR69V20
- Brand:
- Mersen
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Mersen Protistor® 14x51 Type gR Fuses
From Mersen, a range of cylindrical Ultra-rapid fuses available in various current ratings with or without built-in strikers. These 14 x 51 Protistor® fuses are designed to protect power semi-conductors which comply with IEC 60269-1 and -4.
Features and Benefits
gR class
With or without striker
Improved safety and protection
Distribution circuit fuses
IEC standard 60269-4 compliant
Clearing all overloads
With or without striker
Improved safety and protection
Distribution circuit fuses
IEC standard 60269-4 compliant
Clearing all overloads
Standards
IEC 60269-4
UL 248-13
CCCD GB 1539.4
UL 248-13
CCCD GB 1539.4
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 14 x 51mm |
Fuse Speed | FF |
Voltage Rating | 500 V dc, 690 V ac, 700V ac |
Application Category | gR |
UL Class | UL 248-13 |
Series | Protistor |
Fuse Standard | IEC 60269-4 |