- RS Stock No.:
- 144-1804
- Mfr. Part No.:
- 8020.5023.G
- Brand:
- Schurter
- RS Stock No.:
- 144-1804
- Mfr. Part No.:
- 8020.5023.G
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schurter Cartridge Fuse
The Schurter SHT 6.3x32 cartridge fuse has a ceramic cylindrical body with a 400VAC/400VDC 16A rating. It has a nickel-plated copper alloy endcaps on both sides and tin-plated copper axial leads in it.
Features and Benefits
• Ambient temperature ranges between -40°C and 85°C
• Breaking capacity 1500A at AC and 1000A at DC
• Fuse holder/clip mount type
• Melting I²t at 1400A2s
• Suitable for pulse-shaped continuous currents
• Time-Lag T slow blow fuse
• Unique selling proposition
• Breaking capacity 1500A at AC and 1000A at DC
• Fuse holder/clip mount type
• Melting I²t at 1400A2s
• Suitable for pulse-shaped continuous currents
• Time-Lag T slow blow fuse
• Unique selling proposition
Applications
• 3-phase systems
• DC systems
• Frequency converters
• Photovoltaic
• Power electronics
• DC systems
• Frequency converters
• Photovoltaic
• Power electronics
Certifications
• CSA C22.2 no. 248.14
• IEC 60068-1
• UL 248-14
• UL File Number: E41599 listed
• IEC 60068-1
• UL 248-14
• UL File Number: E41599 listed
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 400 V dc, 500V ac |
Body Material | Ceramic |
UL Class | UL 248-14 |
Series | SHT 6.3x32 |