Belden Coaxial Cable, 25m, RG179 Coaxial, Unterminated

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 25 Metre(s)

Kr. 938,20

(exc. VAT)

Kr. 1 172,75

(inc. VAT)

RS Stock No.:
521-5409
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Terminated/Unterminated

Unterminated

Coaxial Type

RG179

Outer Diameter

3.07mm

Characteristic Impedance

75 Ω

Attenuation

52.5 dB/100m @ 400MHz, 64.6 dB/100m @ 700MHz, 73.2 dB/100m @ 900MHz, 78.7 dB/100m @ 1GHz

Length

25m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Core Strands

7/38

Sheath Material

FEP

Insulation Material

TFE

Velocity ratio

69.5%

Minimum Operating Temperature

-70°C

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

38 AWG

Maximum Operating Temperature

+200°C

Operating Temperature Range

-70 → +200 °C

Number of Strands

7

COO (Country of Origin):
GB

Belden RG179 Coaxial Cable, 75 ohm Capacitance, TFE Insulation - MRG1791.0050


This coaxial cable by Belden, with a capacitance of 75 ohms offers top-notch performance in various applications. It boasts high-quality materials and superior design, making it a reliable choice for your connectivity needs.

Features & Benefits


• Capacitance of 75 ohms ensures optimal signal transmission
• Silver plated copper clad steel conductor for enhanced conductivity
• TFE insulation for durability and flexibility
• High attenuation capability for reduced signal interference
• Black PVC sheathed design for protection and longevity
• Tinned copper braid shielding for maximum signal integrity
• Suitable for high temperature environments, with a temperature range of -25°C to +70°C

Applications


• Ideal for use in automation systems
• Suitable for electronic circuits and equipment
• Can be used for electrical installations in industrial settings

Can it withstand extreme temperatures?


Yes, this cable can operate efficiently in temperatures ranging from -25°C to +70°C.

Will it provide reliable signal transmission?


Yes, the high-quality design ensures optimal conductivity for superior signal integrity.

Is it suitable for industrial applications?


Yes, this coaxial cable is suitable for use in various industrial settings.