- RS Stock No.:
- 877-2251
- Mfr. Part No.:
- IKD0303101
- Brand:
- APEM
1485 In stock for same day dispatch
Added
Price Each (In a Tube of 55)
Kr. 10,062
(exc. VAT)
Kr. 12,578
(inc. VAT)
Units | Per unit | Per Tube* |
55 - 275 | Kr. 10,062 | Kr. 553,41 |
330 - 605 | Kr. 9,146 | Kr. 503,03 |
660 - 1045 | Kr. 8,382 | Kr. 461,01 |
1100 - 1870 | Kr. 7,738 | Kr. 425,59 |
1925 + | Kr. 7,406 | Kr. 407,33 |
*price indicative |
- RS Stock No.:
- 877-2251
- Mfr. Part No.:
- IKD0303101
- Brand:
- APEM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Apem DIP Switch - IKD Series
The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting
Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Phosphor Bronze (Moving Contact) |
Package Style | DIP |
Actuator Type | Raised Actuator Slide |
Contact Current Rating | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |
Voltage Rating | 24 V dc, 50V dc |
Dielectric Strength | 500V ac |