XP Power JCK50 DC-DC Converter, 12V dc/ 4.17A Output, 36 → 75 V dc Input, 50W, Through Hole, +95°C Max Temp
- RS Stock No.:
- 124-0999
- Mfr. Part No.:
- JCK5048S12
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 124-0999
- Mfr. Part No.:
- JCK5048S12
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - JCK Series of Isolated DC-DC Converter
XP Power IML02 series of DC-DC converters offer a reliable & robust solution to a wide range of applications. The series have been constructed within a six-sided metal case. The IML02 series offers remote on/off functionality, for added application adaptability.
Features and Benefits
Regulated single output.
2:1 input range.
-40°C to +95°C operation range.
1600V dc isolation.
High power density.
Remote on/off functionality.
Six-sided metal casing.
Industry standard protection features such as 4000V ac isolation and 1 x MOPP @ 250V ac.
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 50W |
Input Voltage Nominal | 48 V dc |
Output Current | 4.17A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±10% |
Package | 2 x 1 in |
Isolation Voltage | 1.6kV dc |
Length | 50.8mm |
Width | 25.4mm |
Depth | 11.5mm |
Series | JCK50 |
Load Regulation | ±0.5% |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, MIL-HDBK-217F |
Maximum Temperature | +95°C |
Minimum Temperature | -40°C |