- RS Stock No.:
- 742-0798
- Mfr. Part No.:
- XUVE04M3KSNM8
- Brand:
- Telemecanique Sensors
Available to back order for despatch when stock is available
Added
Price Each
Kr. 1 628,00
(exc. VAT)
Kr. 2 035,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 628,00 |
- RS Stock No.:
- 742-0798
- Mfr. Part No.:
- XUVE04M3KSNM8
- Brand:
- Telemecanique Sensors
Legislation and Compliance
Product Details
XUVE Optical Fork Sensors
XUVE optical fork sensors for detection of opaque labels.
Solid-state output
Adjustment by numeric potentiometer (+/- buttons) and red LED
Minimum length of label and minimum distance between two labels: 2 mm
Detection accuracy: +/- 50 μm at 150 m/min
Indicator lights: Output state Yellow LED, Adjustment and keypad locking Red LED
Depth: 40 mm
IP Rating: IP65
Adjustment by numeric potentiometer (+/- buttons) and red LED
Minimum length of label and minimum distance between two labels: 2 mm
Detection accuracy: +/- 50 μm at 150 m/min
Indicator lights: Output state Yellow LED, Adjustment and keypad locking Red LED
Depth: 40 mm
IP Rating: IP65
Approvals
CE, cULus
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 3 mm |
Output Type | NPN/PNP |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 24V |
Light Source | Infrared |
IP Rating | IP65 |
Maximum Current | 100 mA |
Response Time | 50 μs |
Minimum Operating Temperature | -20°C |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +60°C |