- RS Stock No.:
- 841-1742
- Mfr. Part No.:
- E53S
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 841-1742
- Mfr. Part No.:
- E53S
- Brand:
- Omron
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
E5AK/E5EK 1/4 & 1/8 DIN Digital Controllers
Remote set point
Includes Hold, Advance and Wait facilities
8 x 16 step profiles stored onboard (96 x 96mm)
Dimensions: DIN: H96 x W96 x D100mm; panel cut-out: 92 x 92mm
Includes Hold, Advance and Wait facilities
8 x 16 step profiles stored onboard (96 x 96mm)
Dimensions: DIN: H96 x W96 x D100mm; panel cut-out: 92 x 92mm
Omron – E5K Range
E5K temperature/process controllers offer standard and advanced features in a modular construction making them simple to use in a "plug and go" format. This allows for simple configuration for standard applications as well as custom configuration for more specialised applications. The E5 range offers 21 user selectable inputs including standard and specialists thermocouples, Pt100 RTD and high accuracy, scaleable analogue inputs.
Modular structure
High accuracy: 100ms sampling (analogue input)
Heat/Cool control
Serial communications: either RS-232C and RS-485 (option)
Loop break alarm (LBA) facility
One alarm relay fitted as standard
Advance timing which includes fuzzy self-tuning
Choice of programming methods "Rate of Rise" or "Step Time"
User-selectable time signals for showing when specific points have been reached
High accuracy: 100ms sampling (analogue input)
Heat/Cool control
Serial communications: either RS-232C and RS-485 (option)
Loop break alarm (LBA) facility
One alarm relay fitted as standard
Advance timing which includes fuzzy self-tuning
Choice of programming methods "Rate of Rise" or "Step Time"
User-selectable time signals for showing when specific points have been reached
Specifications
Attribute | Value |
---|---|
Output Type | SSR |
Supply Voltage | 75 → 250 V ac |
Series | E53-S |