- RS Stock No.:
- 133-0110
- Mfr. Part No.:
- ComProbe HSU-PS
- Brand:
- LeCroy
Discontinued product
- RS Stock No.:
- 133-0110
- Mfr. Part No.:
- ComProbe HSU-PS
- Brand:
- LeCroy
Technical Reference
Legislation and Compliance
RoHS Status: Exempted
- COO (Country of Origin):
- US
Product Details
LeCroy ComProbe HSU-PS High Speed UART (HSU) Protocol Analyser
The LeCroy Frontline ComProbe HSU protocol analyser allows developers and engineers to easily capture and decode high speed UART (universal asynchronous receiver/transmitter) data. This tool is essential for Bluetooth product developers who wish to debug elusive HCI communication issues between a Bluetooth host and controller.
The ComProbe HSU protocol analyser includes powerful ComProbe software and the high speed UART hardware interface.
Features and Benefits
Data you can trust: Non-intrusive analysis provides uncontaminated views of HCI data you need
Synced with Bluetooth: ProbeSync ensures that Bluetooth data captured is in lock step with HSU data
USB Powered: means excellent portability and simpler device setup.
Comprehensive protocol analysis: Can be used in conjunction with other ComProbe devices for interoperability analysis over multiple bus types
Features TTL connection to HCI UART transport layer
Full serial protocol support: coverage is complete – H$, H5 and BCSP protocols are supported
Easy SSP decryption: ComProbe HSU sends the link key directly to the ComProbe software for hassle free SSP decryption.
Protocol Analysers
Specifications
Attribute | Value |
---|---|
Protocols Supported | Bluetooth |
Form Factor | High Speed UART |
Connectors | TTL, USB 2.0 |
Standard Trigger Events | Packet Identifier |
Model Number p | Comprobe HSU Protocol Analyser |