- RS Stock No.:
- 126-4910
- Brand:
- RS PRO
61 In stock for same day dispatch
Added
Price 1 Bag of 2
Kr. 196,02
(exc. VAT)
Kr. 245,02
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 196,02 | Kr. 98,01 |
5 - 9 | Kr. 186,45 | Kr. 93,225 |
10 + | Kr. 180,29 | Kr. 90,145 |
*price indicative |
- RS Stock No.:
- 126-4910
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Female - Female Anti-Vibration Mounts
RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M10 |
Diameter | 40mm |
Overall Height | 28mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Compression Load | 113.16kg |
Metalwork | Zinc Plated Steel |
Series | AV Type C |
Maximum Operating Temperature | +70°C |
Compression Deflection | 2.8mm |
Shearing Load | 37.4kg |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 126-4910
- Brand:
- RS PRO