- RS Stock No.:
- 300-5979
- Mfr. Part No.:
- M1ESW 24VAC/DC/230VAC 2-60 MI
- Brand:
- Broyce Control
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 300-5979
- Mfr. Part No.:
- M1ESW 24VAC/DC/230VAC 2-60 MI
- Brand:
- Broyce Control
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
M1ESW
Function - 211
LED indication for supply and relay status
SPDT contacts
Flame retardent housing to UL 94V-0
Can also be surface mounted
CE marked
17.5mm wide
LED indication for supply and relay status
SPDT contacts
Flame retardent housing to UL 94V-0
Can also be surface mounted
CE marked
17.5mm wide
Approvals
UL recognised component for Canada and US
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc, 230V ac |
Mounting Type | DIN Rail |
Time Range | 2 → 60min |
Number of Contacts | 1 |
Number of Timer Functions | Single |
Contact Configuration | SPDT |
Time Increment | Minutes, Seconds |
Maximum Voltage | 25 V dc, 250V ac |
Switch Configuration | SPDT |
Width | 17.5mm |
Power Supply | External |
Maximum Operating Temperature | +60°C |
Length | 89mm |
Depth | 59mm |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 300-5979
- Mfr. Part No.:
- M1ESW 24VAC/DC/230VAC 2-60 MI
- Brand:
- Broyce Control