- RS Stock No.:
- 764-6704
- Mfr. Part No.:
- 0601388203
- Brand:
- Bosch
2 In stock for same day dispatch
5 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 1 099,15
(exc. VAT)
Kr. 1 373,94
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 099,15 |
- RS Stock No.:
- 764-6704
- Mfr. Part No.:
- 0601388203
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Angle Grinder GWS 7-115 E Professional
Angle Grinder with a powerful 720-watt Champion motor and a weight of only 1.9 kg for continuous use
Smallest grip circumference (176 mm) compared to other angle grinders in its wattage class for particularly comfortable working
Flat gear head for convenient working, even in tight spaces
Specially developed air inlets ensure optimum motor cooling for a longer lifetime
Anti-rotation protective guard for a high level of user protection
6-stage speed preselection for different materials
Bosch safety switch ensures controlled switching-on of the machine – for greater user protection
Smallest grip circumference (176 mm) compared to other angle grinders in its wattage class for particularly comfortable working
Flat gear head for convenient working, even in tight spaces
Specially developed air inlets ensure optimum motor cooling for a longer lifetime
Anti-rotation protective guard for a high level of user protection
6-stage speed preselection for different materials
Bosch safety switch ensures controlled switching-on of the machine – for greater user protection
Supplied with
Auxiliary handle, Protective guard, Backing flange, Locking nut, Two-hole spanner
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Specifications
Attribute | Value |
---|---|
Grinder Type | Angle Grinder |
Disc Size | 115mm |
Speed | 11000rpm |
Corded/Cordless | Corded |
Voltage Rating | 230V |
Brushed/Brushless Motor | Brushed |
Wattage | 720W |
Weight | 1.9kg |
Plug Type | Type C - Euro Plug |
Model Number | GWS 7-115 E |