- RS Stock No.:
- 170-2404
- Mfr. Part No.:
- 03070003001
- Brand:
- SES Sterling
Discontinued product
- RS Stock No.:
- 170-2404
- Mfr. Part No.:
- 03070003001
- Brand:
- SES Sterling
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Self-protecting marking labels
These labels feature a white strip over a 22 mm length for marking.
System protects markings from dirt and from being deleted: once marked, unstick the tape and wrap round the wire or cable to be identified several times.
Good resistance to ASTM 1 and 3 oils.
A pack of black indelible marker pens is available separately.
Supplied as sheets or in a book with different numbers of tapes depending on the models.
System protects markings from dirt and from being deleted: once marked, unstick the tape and wrap round the wire or cable to be identified several times.
Good resistance to ASTM 1 and 3 oils.
A pack of black indelible marker pens is available separately.
Supplied as sheets or in a book with different numbers of tapes depending on the models.
Specifications
Attribute | Value |
---|---|
Affixing Method | Adhesive |
Legend | 4 |
Minimum Cable Diameter | 8mm |
Maximum Cable Diameter | 28mm |
Length | 112.5mm |
Width | 37.5 mm |
Quantity | 5 |
Material | PVC |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +40°C |
Resistant To | Oils, Solvents |
Cable Diameter Range | 8 → 28mm |
Tensile Strength | 25N/cm |
Operating Temperature Range | +5 → +40 °C |