- RS Stock No.:
- 164-1430
- Mfr. Part No.:
- 1-1478094-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-1430
- Mfr. Part No.:
- 1-1478094-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Greenpar Crimp plugs and jacks
BT31
Brass-bodied connectors with PTFE insulators and beryllium copper female contacts. The BT 31 types featured on this page are designed for use with data transmission cables. For information regarding appropriate crimp tooling please refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section. Cut-outs are illustrated for respective connector types.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BT 3002 |
Bulkhead | Yes |
Operating Frequency | 0 → 2GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |