- RS Stock No.:
- 871-5126
- Mfr. Part No.:
- 09060
- Brand:
- Desco
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 871-5126
- Mfr. Part No.:
- 09060
- Brand:
- Desco
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Hook & Loop Wrist Strap & Cord
The hook and loop wrist strap from Menda. The wrist strap features return loop, quick and easy adjustment mechanism. The stainless steel back plate will not cause an allergic reaction and ensure solid electric contact with skin. The best choice for users with sensitive skin.
One size fits all
Non-reactive, anti-microbial, anti-bacterial medical grade conductive strip
Reduces growth of mould, mildew and fungus; the best choice for users with ultra-sensitive skin
Return loop, quick, easy adjustment mechanism
Sewn inner conductive surface with no exposed conductive materials on exterior
Moulded plastic cover
Provides stable base for cord attachment
Non-reactive, anti-microbial, anti-bacterial medical grade conductive strip
Reduces growth of mould, mildew and fungus; the best choice for users with ultra-sensitive skin
Return loop, quick, easy adjustment mechanism
Sewn inner conductive surface with no exposed conductive materials on exterior
Moulded plastic cover
Provides stable base for cord attachment
Menda Wrist Bands and Cords
Specifications
Attribute | Value |
---|---|
Stud Size | 4mm |
Band Material | Fabric |