- RS Stock No.:
- 839-3509
- Mfr. Part No.:
- P4C32SIM
- Brand:
- Banner
Discontinued product
- RS Stock No.:
- 839-3509
- Mfr. Part No.:
- P4C32SIM
- Brand:
- Banner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
P4C Series
The P4C Series of cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Female to Male
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Specifications
Attribute | Value |
---|---|
Series | p4 |
Sheath Material | Polyvinyl Chloride PVC |
Sheath Colour | Black |
Conductor Material | Brass |
Cable Shape | Round |