- RS Stock No.:
- 305-5968
- Mfr. Part No.:
- SS5Y5-60-05D-Q
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 305-5968
- Mfr. Part No.:
- SS5Y5-60-05D-Q
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Solenoid valves series SY5060
Range of 5//2 monostable connectable solenoid valves.
Available with DIN 15 x 15 connector or clip-on connector.
Lifetime greater than 50 million cycles.
Low power consumption: 0.55W with LED and circuit protection.
Manual pulse control.
Cassette assembly on DIN rail.
Upgradeable configuration.
Common supply and exhaust through integrated connections.
The assembly kits contain all the accessories necessary for configuration.
Available with DIN 15 x 15 connector or clip-on connector.
Lifetime greater than 50 million cycles.
Low power consumption: 0.55W with LED and circuit protection.
Manual pulse control.
Cassette assembly on DIN rail.
Upgradeable configuration.
Common supply and exhaust through integrated connections.
The assembly kits contain all the accessories necessary for configuration.
SMC SY Z Series
A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C.
Specifications
Attribute | Value |
---|---|
Number of Stations | 5 |
Manufacturer Series | SS5Y |
Type | Manifold Base |