- RS Stock No.:
- 441-0495
- Mfr. Part No.:
- BSP50034
- Brand:
- Vent-Axia
Discontinued product
- RS Stock No.:
- 441-0495
- Mfr. Part No.:
- BSP50034
- Brand:
- Vent-Axia
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
"Black Sabre" Plate Mounted Sickle Fans
Compact design intergrated impeller plate fans with bell mouth inlet.
Dynamically balanced impeller
Epoxy paint finish
Protected to IP54
3-Phase can be wired for reverse running
Thermal overload protection
Ribbed aluminium casting for motor cooling
Motor insulation class F up to +70°C
4 Pole motor
Speed controllable by either electronic, voltage reduction or frequency inverters
Terminal box protected to IP65 with PG11 and 20mm entries
Epoxy paint finish
Protected to IP54
3-Phase can be wired for reverse running
Thermal overload protection
Ribbed aluminium casting for motor cooling
Motor insulation class F up to +70°C
4 Pole motor
Speed controllable by either electronic, voltage reduction or frequency inverters
Terminal box protected to IP65 with PG11 and 20mm entries
Specifications
Attribute | Value |
---|---|
Fan Type | Axial Plate Fan |
Air Flow | 1.55m³/s |
Noise Level | 58dB(A) |
Depth | 225mm |
Supply Voltage | 380 → 415 V ac |