Chauvin Arnoux CA 1823 Wired Digital Thermometer for Multipurpose Use, PT100, PT1000 Probe, 1 Input(s) - With RS
- RS Stock No.:
- 192-5817
- Mfr. Part No.:
- P01654823
- Brand:
- Chauvin Arnoux
- RS Stock No.:
- 192-5817
- Mfr. Part No.:
- P01654823
- Brand:
- Chauvin Arnoux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Chauvin Arnoux C.A 1823 RTD Thermometer 1 Input Pt100 Pt1000
Chauvin Arnoux C.A 1823 is a single-input, data logging digital thermometer which allows you to log temperature readings from a single attached temperature probe. Compact and magnetised for fixed or portable use, the C.A 1823 is an accurate, versatile, long-lasting thermometer. Featuring a wide backlit display, it offers useful functions for work in the field, such as Min, Max, Hold and spot, or programmable recording possibilities. Communicating via USB or Bluetooth, it is possible to program alarms and recording triggers on thresholds by the Data Logger Transfer software.
Suitable for use with Pt100 or Pt1000 sensors.
Suitable for use with Pt100 or Pt1000 sensors.
Feature and Benefits
Compact and magnetised for fixed or portable use
Wide backlit display
Recording up to 1 million points
Communicating via USB or Bluetooth
Alarms and recording trigger on alarms
Battery life of up to 3 years
IP54 casing
3-pole flat-pin connector
Data Logger Transfer software with automatic report generation
1 input for Pt100 or Pt1000 sensors
Measurement Range: -100°C to +400°C
Dimensions: 150 x 72 x 32 mm
Weight: 260 g with batteries
Supplied with
Bag, 3 x 1.5 V AA alkaline batteries, USB cable, test report and quick start-up guide
Specifications
Attribute | Value |
---|---|
Calibrated | RSCAL |
Model Number | CA 1823 |
Thermometer Type | Wired |
Probe Type | PT100, PT1000 |
Application | Multipurpose |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °F, 0.1 °C |
Data Storage | Yes |
Length | 150mm |
Width | 72mm |
Height | 32mm |
Minimum/Maximum Recordings | Yes |
Temperature Scale | Centigrade, Fahrenheit |
Battery Type | AA |