- RS Stock No.:
- 713-4368
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 713-4368
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Lamp Base | ES/E27 |
Wattage | 10 W |
Lamp Shape | Bulb |
Colour Tone | Warm White |
Voltage Rating | 240 V ac |
Luminosity | 655 lm |
Length | 130 mm |
Diameter | 80mm |
Life Hours | 30000h |
Colour Rendering | 82.5 |