- RS Stock No.:
- 189-3355
- Mfr. Part No.:
- 16200 +Cal
- Brand:
- Volkel
- RS Stock No.:
- 189-3355
- Mfr. Part No.:
- 16200 +Cal
- Brand:
- Volkel
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The GO thread ring gauge must be possible to manually screw into the entire thread of the part (without using excessive force). If unable to do so, the thread does not meet the requested standards (=scrap). The reference temperature for parts and gauges is 20° Celsius. Calibrated at a measurement laboratory separate from VÖLKEL using IAC thread scanners.
Specifications
Attribute | Value |
---|---|
Plug/Ring | Ring |
Gauge Type | Ring Thread Gauge |
Go / No Go | Go |
Thread Size | M16 x 2 |
Pitch Diameter | 2mm |
Tolerance | 6g |
Imperial or Metric | Metric |
Calibrated | PreCal |