- RS Stock No.:
- 380-8374
- Mfr. Part No.:
- 6SE6400-0BP00-0AA1
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 380-8374
- Mfr. Part No.:
- 6SE6400-0BP00-0AA1
- Brand:
- Siemens
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Operator Panels
The Micromaster 420 and 440 series models are supplied with a Status Display Panel (SDP). When a higher level of control, information feedback or the ability to change parameters is required, an operator panel must be used. There are 2 options: Basic Operator Panel (BOP) or Advanced Operator Panel (AOP).
Basic Operator Panel (BOP)
With this panel the user can change the default settings for a particular application. Using the BOP it is possible to access to levels 1 to 3 of the parameter set. Factors which can be modified include:
Speed
Frequency
Direction of motor rotation
Jog
Frequency
Direction of motor rotation
Jog
Advanced Operator Panel (AOP)
Additional feature over BOP:
Communication via RS-232 interface
Expanded language facility
Diagnostic menu & fault finding assistance
Values displayed e.g. speed, frequency
Capacity to store & download up to 10 parameters sets
Digital & Analogue inputs
Serial link via USS Protocol
Automated system via Profibus connection
Expanded language facility
Diagnostic menu & fault finding assistance
Values displayed e.g. speed, frequency
Capacity to store & download up to 10 parameters sets
Digital & Analogue inputs
Serial link via USS Protocol
Automated system via Profibus connection
Siemens Micromaster 420//440 Range
The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.
Specifications
Attribute | Value |
---|---|
Accessory Type | Operator Panel |
For Use With | Micromaster 420 Series, Micromaster 440 Series |