- RS Stock No.:
- 420-479
- Mfr. Part No.:
- 3RW4047-1BB14
- Brand:
- Siemens
12 In stock for same day dispatch
Added
Price Each
Kr. 12 980,00
(exc. VAT)
Kr. 16 225,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 12 980,00 |
- RS Stock No.:
- 420-479
- Mfr. Part No.:
- 3RW4047-1BB14
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Siemens Soft Starter, 55Kw, 480V AC - 3RW40 Series - 3RW4047-1BB14
This intelligent soft starter from Siemens is an ideal solution for overcoming voltage dips in a 3-phase power-supply system. The unit's 2-phase control keeps current to a minimum in all 3 phases throughout the entire startup time. It also eliminates disturbing direct current components to avoid current and torque peaks from causing damage. The starter motor features overload and intrinsic device protection without the need for extra wiring. Adjustable trip classes and integrated diagnostic functions make for a user-friendly experience. You'll find soft starters like this used to prevent supply voltage fluctuations at start-up in pumping, conveying and compression applications.
• Safe to use in hazardous areas where explosive atmospheres may be present
• Clearly arranged control panel for easy use
• Minimal power loss combined with optimised motor control
• Low heat dissipation to keep control cabinets cool
• Suitable for starting explosion-proof motors with increased safety protection
• Clearly arranged control panel for easy use
• Minimal power loss combined with optimised motor control
• Low heat dissipation to keep control cabinets cool
• Suitable for starting explosion-proof motors with increased safety protection
Can this motor be remotely controlled if it's used in a hazardous location?
Yes it can, as the starter motor includes an integrated remote-reset function that lets you quickly and easily clear faults remotely.
Specifications
Attribute | Value |
---|---|
Power Rating | 55 kW |
Motor Starter Type | Soft Start |
Range | SIRIUS |
Voltage Rating | 480 V ac |
Phase | 3 |
Current Rating | 106 A |
IP Rating | IP00 |
Overall Length | 188mm |
Overall Width | 70mm |
Mounting Type | Chassis Mount |
Series | 3RW40 |
Overall Depth | 170mm |
Hazardous Area Certification | ATEX |
Standards Met | CCC, CSA, EAC, UL |