Honeywell
Honeywell offers one of the broadest switching and sensing portfolios.
Featured products
Honeywell's Next Generation Compact Limit Switch
See moreHoneywell I series digital gas sensors
Honeywell introduces the Next-Generation intelligent, (iSeries) gas sensors. The sensors have a digital interface, 5 year life & built-in diagnostics.
Digital Output board Mount Pressure sensors
The ABP2 Series are piezoresistive silicon pressure sensors provide a digital output for pressure over the range 4 bar to 12 bar | 60 psi to 175 psi.
MIPS series Pressure sensors 1 bar to 60 bar
The MIP Series offers a heavy duty, media-isolated pressure transducer in a compact, stainless steel construction for use with a wide range of media.
V19 cost effective Microswitch solution
V19 Series Microswich, 5 A & 16 A. > 1M mechanical operations. UL/CSA, cUL, ENEC, CQC. Variety of termination and lever options. Cadmium-free contacts
DesignSpark
Advantages of ABP Series Pressure Sensors
ABP combines high performance, reliability and strong feature set within a small form-factor, low cost and highly configurable package to provide customers with a highly cost-effective pressure measurement solution.
Honeywell HPM Series Particle Sensor: Measure and Manage Air Quality
The Honeywell HPM Series Particle Sensor is a laser-based device which uses a light scattering method to provide more reliable and precise detection of airborne particulates in the PM2.5 and PM10 range over a concentration span of 0 µg/m3 to 1,000 µg/m3 in a given environment.