Felt Sheets

What are Felt Sheets?Felt sheets can also be known as pressed felt, technical felt, industrial felt, fulled felt or woolfelt.It is made by matting, condensing and pressing fibres together. It can be made from natural or synthetic fibres. They are measured by density in grams per cubic centimetre.Why use felt sheets? Can be soft like lambs wool or as hard as wood. It has many different uses Can be cut easily Good durabilityTypical Applications For insulation when to retain heat and absorb liquids For making gaskets to seal For reducing noise transfer and for absorbing noise For filtering dust or carbon For preventing vibration

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Thickness Colour Density Length Material Width
RS Stock No. 733-6772
BrandRS PRO
kr 165,50
Each
Units
1.5mm White 250kg/m³ 1m Viscose, Wool 500mm
RS Stock No. 733-6779
BrandRS PRO
kr 640,61
Each
Units
6mm White 250kg/m³ 1m Viscose, Wool 500mm
RS Stock No. 733-6775
BrandRS PRO
kr 320,11
Each
Units
3mm White 250kg/m³ 1m Viscose, Wool 500mm
RS Stock No. 733-6788
BrandRS PRO
kr 1 448,80
Each
Units
12.5mm White 250kg/m³ 1m Viscose, Wool 500mm
Related Products
This RS Pro range of aluminium sheets offer ...
Description:
This RS Pro range of aluminium sheets offer a flexible and easily formed medium strength alloy ideal for various applications such as pressing and panel work. The sheets have great chemical and weathering properties. Flexible alloy. Easily formed. Good weathering ...
Carbon fibre reinforced composites. Strong, stiff and lightweoght. ...
Description:
Carbon fibre reinforced composites. Strong, stiff and lightweoght. Replacement for relatively heavy metallic materials. One glossy resin rich side and one rougher side to show fabric weave detail. Extremely high carbon-carbon molecular bonds giving fibres high strength. Applications include aircraft, ...
The body of the SE8 floor standing enclosure ...
Description:
The body of the SE8 floor standing enclosure consists of two side panels and a roof made from a single piece of sheet steel, unlike bayed enclosure suites that have frames and removable side panels. The rear panel of the ...
A compressed synthetic fibre jointing material, composed of ...
Description:
A compressed synthetic fibre jointing material, composed of carbon fibre with NBR (Nitrile Butadiene Rubber) binder. A direct alternative to asbestos. Colour : black both sides. Finish : Anti-stick surfaces. Excellent steam (290°C), oil and chemical resistance, which is particularly ...