Thermal Insulating Films

Thermal insulating films are designed to heat up any surface heating application. These include temperature control devices like a thermocouple (a sensor used to measure temperature), platinum temperature sensors and limit switches. They can also be used to make etch foil heater mats.

Thermal insulating film applications

Typical applications of thermal insulating films include: optical equipment, LCD displays, industrial catering equipment, battery warming, environmental control and laboratory equipment.

Choose from a range of sizes and between stand-alone thermal insulating film and polyimide heater mats - a device made from thermal insulating film that can be bonded easily to other system parts - depending on your intended application.

Thermal insulation film properties and benefits

Thermal insulation film is made from a semitransparent polyimide film. This film:

  • is thin, flexible and tear resistant
  • has electrical insulating properties
  • is resistant to most chemicals
  • is weather, bacteria and radiation resistant
  • has a low thermal mass (meaning it absorbs and stores heat)

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Material Maximum Operating Temperature Length Width Thickness Density Thermal Conductivity Dielectic Strength Application
RS Stock No. 536-3952
Mfr. Part No.KAPTON FILM 304X200X0.05MM
BrandDuPont
kr 692,99
1 Lot of 5
Lot(s)
Kapton HN +400°C 304mm 200mm 0.05mm 1.42g/cm³ 0.16W/mK 118kV/mm -
RS Stock No. 536-3968
Mfr. Part No.KAPTON FILM 304X200X0.075MM
BrandDuPont
kr 905,72
1 Lot of 5
Lot(s)
Kapton HN +400°C 304mm 200mm 0.075mm 1.42g/cm³ 0.16W/mK 177kV/mm -
RS Stock No. 536-3946
Mfr. Part No.KAPTON FILM 304X200X0.025MM
BrandDuPont
kr 468,87
1 Lot of 5
Lot(s)
Kapton HN +400°C 304mm 200mm 0.025mm 1.42g/cm³ 0.16W/mK 118kV/mm -
RS Stock No. 798-3763
BrandRS PRO
kr 506,02
Each
Units
Polyimide +200°C 75mm 100mm 0.2mm - - - Laboratory Research, LCD Displays & Computer Equipment, Medical Sterilisation, Military & Aerospace, Photographic & Optical Equipment
RS Stock No. 798-3753
BrandRS PRO
kr 485,08
Each
Units
Polyimide +200°C 25mm 100mm 0.2mm - - - Laboratory Research, LCD Displays & Computer Equipment, Medical Sterilisation, Military & Aerospace, Photographic & Optical Equipment
RS Stock No. 798-3741
BrandRS PRO
kr 461,05
Each
Units
Polyimide +200°C 25mm 50mm 0.2mm - - - Laboratory Research, LCD Displays & Computer Equipment, Medical Sterilisation, Military & Aerospace, Photographic & Optical Equipment
RS Stock No. 798-3750
BrandRS PRO
kr 466,90
Each
Units
Polyimide +200°C 25mm 75mm 0.2mm - - - Laboratory Research, LCD Displays & Computer Equipment, Medical Sterilisation, Military & Aerospace, Photographic & Optical Equipment
RS Stock No. 798-3757
BrandRS PRO
kr 485,08
Each
Units
Polyimide +200°C 50mm 50mm 0.2mm - - - Laboratory Research, LCD Displays & Computer Equipment, Medical Sterilisation, Military & Aerospace, Photographic & Optical Equipment
RS Stock No. 798-3772
BrandRS PRO
kr 485,08
Each
Units
Polyimide 200°C - 50 (Dia.)mm 0.2mm - - - Laboratory Research, LCD Displays & Computer Equipment, Medical Sterilisation, Military & Aerospace, Photographic & Optical Equipment
Related Products
Clear FEP film, non-stick and highly resistant to ...
Description:
Clear FEP film, non-stick and highly resistant to chemicals and solvents. Highly inert with outstanding chemical resistance. Wide operating temperature range: -240 → +205°CDensity 2.15g/cc. Dielectric Strength 269kV/mm. Thermal Conductivity 0.195 W/m·KSheet size 304 x 200mm.
Reduced weight, low specific gravity and very low ...
Description:
Reduced weight, low specific gravity and very low thicknesses. Thin, flexible format to facilitate miniaturisation. Longevity: toughness, durability and reliability.Streamlined processing and recyclability lead to reduced overall systems cost. Easily facilitates a broad range of secondary operations, including ...
Polyester Film – Mylar A, is a transparent ...
Description:
Polyester Film – Mylar A, is a transparent / translucent general purpose film. Transparent / translucent general purpose polyester film. High tensile, tear and impact strength. Wide operating temperature range: -70 → +150°CExcellent resistance to moisture and most chemicalschemicals.
A flame retardant plastic material providing a low-cost ...
Description:
A flame retardant plastic material providing a low-cost durable electrical insulation. Flame retardant insulation. Non-hygroscopic. Excellent dielectric strength.