Steel Angles

Steel angles are an L-shaped beam of steel frequently used for a variety of construction purposes. Although they may come in different sizes and proportions, steel angles are always bent at 90° angle, allowing them to be easily affixed to other materials. This allows the steel angle to be used as support for walls, ceilings and other building structures both externally and internally.Steel angles are also commonly used for framing purposes, with larger steel angles being capable of bearing heavier loads.The RS range of steel angles are constructed from untreated plain steel, and offer a cost effective solution to long lasting structural support.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Width Height Thickness Form Length Material
RS Stock No. 770-658
BrandRS PRO
kr 484,35
1 Lot of 1
Lot(s)
50mm 50mm 6mm Angle 1m Mild Steel
RS Stock No. 770-636
BrandRS PRO
kr 345,16
1 Lot of 3
Lot(s)
25mm 25mm 3mm Angle 1m Mild Steel
RS Stock No. 770-620
BrandRS PRO
kr 276,01
1 Lot of 3
Lot(s)
20mm 20mm 3mm Angle 1m Mild Steel
RS Stock No. 770-642
BrandRS PRO
kr 583,49
1 Lot of 2
Lot(s)
40mm 40mm 5mm Angle 1m Mild Steel
Related Products
Type 304 stainless steel. Selvedged border-5mm/+10 mm on ...
Description:
Type 304 stainless steel. Selvedged border-5mm/+10 mm on width and length.
Bright mild steel for general purpose use, suitable ...
Description:
Bright mild steel for general purpose use, suitable for case hardening and welding. Supplied in 1m lengths. Easily machined and welded, and suitable for heat treatment. Typical tensile strength 460N/mm2To BS970:1983:080A15.
Free-cutting EN1A bright mild steel bar. It is ...
Description:
Free-cutting EN1A bright mild steel bar. It is ideal for the manufacture of small turned components which will not be subjected to high stress levels in service. Available in round and hexagonal bar section. Supplied in 1m lengths. Easily and ...
Electric resistance welded mild steel round tube conforming ...
Description:
Electric resistance welded mild steel round tube conforming to BS-6323 part 5Basic general purpose tube18 swg wall thickness. Supplied in 2000mm lengths.