Steel Sheets

Steel sheets are a basic and plain form of steel available in a range of sizes. Their sheet form can be used to fabricate or make a number of parts to be used in industries such as food, beverage, aerospace and general DIY use in and around the home. Cutting steel sheets is easy with the correct metal shears and thinner sheets can often be formed by hand. Thicker sheets may require tooling or machinery to cut and form dependant on the application and material. Steel sheets are suitable for a range of connecting and fixing methods from screw and bolt fixing through to riveting and welding. This variety of methods makes steel sheets versatile and suitable for a range of applications.Tin plating on the sheets offers protection from corrosion and chemicals over time making them longer lasting and more durable for reliability and assurance. The choice of thickness when using sheet metal allows for bespoke pieces to be made in both heavy and light weight applications. Metal sheet can be used for bench and table tops in both commercial and residential settings, machinery, car parts, cladding and a whole host of DIY applications.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Thickness Length Material Width
RS Stock No. 682-444
BrandRS PRO
kr 343,48
1 Lot of 10
Lot(s)
0.2mm 500mm Tinned Steel 300mm
RS Stock No. 682-472
BrandRS PRO
kr 904,86
1 Lot of 10
Lot(s)
0.5mm 500mm Tinned Steel 300mm
RS Stock No. 682-466
BrandRS PRO
kr 672,05
1 Lot of 10
Lot(s)
0.4mm 500mm Tinned Steel 300mm
RS Stock No. 682-450
BrandRS PRO
kr 516,88
1 Lot of 10
Lot(s)
0.3mm 500mm Tinned Steel 300mm
RS Stock No. 682-488
BrandRS PRO
kr 1 030,84
1 Lot of 10
Lot(s)
0.6mm 500mm Tinned Steel 300mm
Related Products
Galvanised perforated sheet. Can be painted after degreasing. ...
Description:
Galvanised perforated sheet. Can be painted after degreasing. Selvedged border configuration-5mm/+10 mm on width and length.
Type 304 stainless steel. Selvedged border-5mm/+10 mm on ...
Description:
Type 304 stainless steel. Selvedged border-5mm/+10 mm on width and length.
Type 316 austenitic (non magnetic)High corrosion resistance. Chemical,food,photography ...
Description:
Type 316 austenitic (non magnetic)High corrosion resistance. Chemical,food,photography and marine uses. Selvedged border-5mm/+10 mm on width and length. Sheet size 500 x 500 mm. Thickness 0.55mm (24 swg).
Mild steel perforated sheet with black powder-coated finish-5mm/+10 ...
Description:
Mild steel perforated sheet with black powder-coated finish-5mm/+10 mm on width and length.