Natural Rubber Sheets

Rubber – a polymer material with excellent elongation and shrinking capabilities – is utilised to make natural rubber sheets for various manufacturing and engineering processes. Natural rubber sheets resist abrasion, corrosion and tearing probabilities, making them suitable for a range of uses, being soft, supple and very flexible.

What are natural rubber sheets used for?

Rubber is a suitable insulator material, and these sheets are often necessary for industries with electrical equipment. Natural rubber sheets are also known for their sealant properties, and are used to protect applications and machinery from liquid spills such as oil, fuel, diluted acids, water and ethylene glycol, which can cause damage. Natural rubber sheets are easy to cut and mould into a desired shape or form thus offering flexibility and customisation capabilities to the user.


Types of natural rubber sheets

Natural rubber sheets are available in different sizes, diameters, thicknesses, lengths and dimensions. Recycled natural rubber sheets are common in world-class lean manufacturing plants where environmental sustainability is a priority.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Colour Thickness Width Density Suitability Minimum Operating Temperature Elongation Length Maximum Operating Temperature
RS Stock No. 840-5548
BrandRS PRO
kr 180,85
Each
Units
Black 3mm 600mm 1.5g/cm³ All purpose rubber for use with non food applications -20°C - 1m +70°C
RS Stock No. 506-3034
BrandRS PRO
kr 1 041,31
Each
Units
Beige 3mm 1m - Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil -40°C 600% 1m +70°C
RS Stock No. 506-3078
BrandRS PRO
kr 142,89
Each
Units
Black 1.5mm 600mm 1.5g/cm³ Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil -20°C - 1m +70°C
RS Stock No. 506-3040
BrandRS PRO
kr 3 154,74
Each
Units
Beige 10mm 1m - Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil -40°C 600% 1m +70°C
RS Stock No. 506-3012
BrandRS PRO
kr 794,30
Each
Units
Black 12mm 600mm 1.5g/cm³ Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil -20°C 200% 1m +70°C
RS Stock No. 506-3028
BrandRS PRO
kr 661,58
Each
Units
Black 10mm 600mm 1.5g/cm³ Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil -20°C 200% 1m +70°C
RS Stock No. 506-3006
BrandRS PRO
kr 397,05
Each
Units
Black 6mm 600mm 1.5g/cm³ Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil -20°C 200% 1m +70°C
RS Stock No. 506-3084
BrandRS PRO
kr 581,32
Each
Units
Black 6mm 600mm 1.5g/cm³ Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil -20°C - 1m +70°C
RS Stock No. 506-3056
BrandRS PRO
kr 2 081,91
Each
Units
Beige 6mm 1m - Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil -40°C 600% 1m +70°C
RS Stock No. 506-3090
BrandRS PRO
kr 283,26
Each
Units
Black 3mm 600mm 1.5g/cm³ Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil -20°C - 1m +70°C
Related Products
Water Byelaws Listed Grade EPDM rubber may be ...
Description:
Water Byelaws Listed Grade EPDM rubber may be used in all applications involving cold potable water use. Excellent resistance to weathering. Temperature Range -40 → +100 °C.
Chemical grade. Good resistance to mineral oils, fuels, ...
Description:
Chemical grade. Good resistance to mineral oils, fuels, non-polar solvents, including high aromatic and chlorinated types. Temp. Range -18°C - +204°CSheet size 600 x 600mm.
A compressed synthetic fibre jointing material, composed of ...
Description:
A compressed synthetic fibre jointing material, composed of carbon fibre with NBR (Nitrile Butadiene Rubber) binder. A direct alternative to asbestos. Colour : black both sides. Finish : Anti-stick surfaces. Excellent steam (290°C), oil and chemical resistance, which is particularly ...
Introducing a Neoprene closed cell sponge rubber sheet ...
Description:
Introducing a Neoprene closed cell sponge rubber sheet from RS PRO. A black neoprene rubber sheet suitable for use, both indoor & outdoor, offer moderate resistance to atmospheric ageing, sunlight, oils, and greases.Why would you choose Neoprene?Neoprene is a general-purpose ...