Sack Trucks

Sack trucks, also known as hand trucks, come in a wide range of types and styles. They are ideal for lifting and transporting heavy loads, which reduces the strain put on individuals and the risk of injury. Sack trucks are adaptable and can be used across many industries and environments such as workshops, warehouses, mailrooms and even offices. Heavy duty sack trucks are made from particularly hardwearing materials, making them suitable for lifting and transporting heavier loads.


What do you need to consider before you buy a Sack Truck?


Load Capacity


This is the most important part when it comes to purchasing a sack truck. Load capacity will depend on the wheel type, material, and construction of the sack truck. Load capacity could range from 50kg to 500kg.


Wheel Type



  • Solid rubber tyres - they are not filled with air so they will not puncture or go flat, so minimal maintenance is required.

  • Pneumatic tyres - great for uneven ground, these are filled with air which absorbs bumps and shocks.

  • Stair climbing trolleys - ideal for moving loads up or down the stairs, their wheels are linked into a triangular shape to ensure that a wheel is always touching a step.


Toe Plate


The toe plate is the loading point of the truck and can be also referred to as a foot plate, platform shoe or ledge.



  • Folding toe plate - these are usually bigger and allows you to carry bulkier items.

  • Fixed toe plate - these are smaller than a folding plate, but surprisingly will have higher load capacity.

  • Some sack trucks would have a combination of both fixed and folding toe plate.


Handles


The loop handle can be used with one hand, allowing the other hand to be free for opening doors. A variation of the loop handle is the P handle and that allows you to load the truck horizontally before being raised to the upright or tilted position. A dual handle is a combination of the loop handle and 2 separate handles.


Materials


You can choose between the two, aluminium or steel material. Steel sack trucks are durable and the best for the highest load capacities and heavy duty applications. Aluminium sack trucks are light and easy to carry or transport, which is a must-have for delivery drivers.


...
Read more Read less

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Load Capacity Load Plate Dimensions Wheel Type Wheel Diameter Foldable Frame Material Weight Class Overall Height Load Plate Depth Load Plate Width Overall Width
RS Stock No. 784-6024
BrandRS PRO
kr 696,10
Each
Units
60kg - Rubber 125mm Yes Aluminium - - - - -
RS Stock No. 784-6036
BrandRS PRO
kr 1 559,07
Each
Units
125kg - Rubber 175mm Yes Aluminium - - - - -
RS Stock No. 669-3692
BrandRS PRO
kr 1 556,46
Each
Units
300kg 470 x 190mm Solid 100mm Yes Steel Heavy Duty 1290mm 190mm 470mm 470mm
RS Stock No. 784-6033
BrandRS PRO
kr 1 128,34
Each
Units
100kg - Rubber 175mm Yes Aluminium - - - - -
RS Stock No. 784-6030
BrandRS PRO
kr 2 614,35
Each
Units
200kg - Rubber 200mm Yes Aluminium - - - - -
RS Stock No. 252-012
BrandRS PRO
kr 602,71
Each
Units
90kg 370 x 395mm Solid 200mm Yes Steel Light Duty 1155mm 395mm 370mm -
RS Stock No. 467-4576
BrandRS PRO
kr 1 586,90
Each
Units
- - - - - - - - - - -
RS Stock No. 134-257
BrandRS PRO
kr 1 655,93
Each
Units
150kg - Rubber 200mm - - - 1050mm 520mm - -
RS Stock No. 251-817
BrandRS PRO
kr 992,67
Each
Units
120kg 365mm Solid 160mm Yes Steel Medium Duty 1150mm 365mm 365mm 460mm
RS Stock No. 103-8688
BrandRS PRO
kr 555,14
Each
Units
100kg 350 x 180mm Rubber 200mm - - Medium Duty 1000mm 180mm 350mm 470mm
RS Stock No. 134-207
BrandRS PRO
kr 1 159,00
Each
Units
- - Rubber 100mm - - - - - - -
RS Stock No. 103-8691
BrandRS PRO
kr 1 080,38
Each
Units
200kg 360 x 250mm Pneumatic 200mm - Steel Heavy Duty 1110mm 250mm 360mm 515mm
RS Stock No. 134-213
BrandRS PRO
kr 1 748,12
Each
Units
150kg - Rubber 200mm - - - 1050mm 520mm - -
RS Stock No. 103-8694
BrandRS PRO
kr 1 846,58
Each
Units
300kg 385 x 300mm Pneumatic 250mm - Steel Heavy Duty 1185mm 300mm 385mm 580mm
RS Stock No. 277-314
BrandRS PRO
kr 584,99
Each
Units
90kg 355 x 240mm Solid 150mm Yes Aluminium Light Duty 1105mm 240mm 355mm 400mm
RS Stock No. 789-8494
BrandRS PRO
kr 1 673,98
Each
Units
60 kg, 150kg 390 x 280mm Rubber 100mm Yes Aluminium Light Duty, Medium Duty 990mm 280mm 390mm 480mm
RS Stock No. 621-1717
BrandRS PRO
kr 1 674,20
Each
Units
150kg 305 x 240mm Solid 200mm - Steel Medium Duty 1000mm 240mm 305mm 425mm
RS Stock No. 669-3695
BrandRS PRO
kr 729,36
Each
Units
200kg 350 x 220mm Pneumatic 260mm - Steel Heavy Duty 1310mm 220mm 350mm 540mm
RS Stock No. 103-8693
BrandRS PRO
kr 1 319,23
Each
Units
250kg 450 x 210mm Pneumatic 250mm - Steel Heavy Duty 1310mm 210mm 450mm 520mm
RS Stock No. 251-889
BrandRS PRO
kr 594,88
Each
Units
150kg 350 x 200mm Pneumatic 260mm - - Medium Duty 1155mm 200mm 350mm 550mm