Conductive Adhesives

Conductive adhesives are a type of liquid that can be applied to create a thin and flexible layer of highly electrical conductive material to an area or device.How do they work?The liquid itself will contain different conductive adhesives such as iron, copper, gold etc and will disperse these equally in the form of a polymer resin. The resin can be applied to several different areas of use and will help make repairs for instance.Different types of containers:Brush – A simple brush will be attached to the underneath of the lid or completely removable. The brush can then be used to apply smooth amounts of the adhesive to any surface area making it practical on all kinds of surfacesSyringe – A Syringe may come with your adhesive and can be used for tight to reach places. If you need to inject amounts into corners or holes, a syringe is perfect for this type of job.Features and benefits:Thin film means only a small amount has to be used, making it very cost effectiveDries at room temperatureAdhesion to several different types of materialsGreat electrical conductionLow surface resistanceGrey or silver colouringDifferent bottle sizes available for different scale jobsEasy to storeLightweight and smallLow odourQuick drying timesLiquid and solids availableWhere might I use some?Electroplating pre coatsContact surfacesPotentiometer tracksEarthing StripsCircuit boardsUsed instead of soldering in some cases

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Product Type Package Type Package Size Cure Time Applicator Type Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range Physical Form Conductive Element
RS Stock No. 143-7554
Mfr. Part No.29359
BrandLoctite
kr 208,87
Each
Units
Paint Bottle 2 ml - - - - - - Silver
RS Stock No. 496-243
Mfr. Part No.CW2200MTP
kr 662,11
Each
Units
Paint Pen 7 g 20 → 30 (25 °C) min - - - - - Silver
RS Stock No. 192-2020
Mfr. Part No.CW2205
kr 276,67
Each
Units
Paint Bottle 5 g 3 → 5 min Brush +205°C - - Liquid Silver
RS Stock No. 220-9928
Mfr. Part No.9703 - 33X25
Brand3M
kr 2 183,43
Each
Units
Transfer Tape Roll 25mm x 33m - - +85°C -40°C -40 → +85 °C - Silver
Related Products
The 3M 1170 is a conductive and smooth ...
Description:
The 3M 1170 is a conductive and smooth Aluminium foil tape featuring an acrylic adhesive and an easy to apply 2 mm soft aluminium foil backing. Its used for point to point electrical contacts, EMI/RFI shielding, grounding and static charge ...
Can be used to create a thin, smooth, ...
Description:
Can be used to create a thin, smooth, flexible and adherent film which has a high electrical conductivity. For use in repairing electrical circuits on PCB track or heated rear windscreens, screening plastic housings against high frequency fields, earthing strips, ...
3M 1181 Tapes consists of a soft copper ...
Description:
3M 1181 Tapes consists of a soft copper foil backing and a unique electrically conductive pressure-sensitive acrylic adhesive. Smooth copper tapes, coated on one side with conductive acrylic adhesive. Designed for electromagnetic or radio-electrical shielding applications. Highly resistant to solvents, ...
ER2220 is a flame retardant, thermally conductive, two-part ...
Description:
ER2220 is a flame retardant, thermally conductive, two-part encapsulation compound based on epoxy technology. ER2220 is a two-part epoxy potting compound. Excellent thermal conductivity. Flame Retardant. Very low shrinkage and exotherm. Good chemical and water resistance. Excellent electrical properties. Free ...