Glues

Glues are a type of adhesive which sticks two or more things together. There are many different types of glue, which have various characteristics for different applications. All-purpose glues are great for general use, but you may need something stronger or specifically for use on glass or metal.

Glues are usually designed to work with specific materials, and may not adhere to others. It is important to ensure that the glue you use works with both the surface and environment you are working with. There is also different levels of durability with glue, which is also important to consider.

Our range includes everything from super glue and hot melt glue sticks, to PVA and glue dots. We have glue from key manufacturers including Loctite and Gorilla, as well as our own RS PRO.

Types of glue

  • Super glue - Also known as cyanoacrylate, super glue is a fast-acting and strong liquid or gel . Cyanoacrylate is a type of clear resin that bonds almost immediately when it comes into contact with water. Practically any surface that you want to glue has trace amounts of water on the surface, while some water is present in the air. Superglue can be used in practically any environment or industry, is it also incredibly helpful for hobbyists.
  • Glue Sticks - Glue sticks or slugs can also be known as hot-melt adhesive (HMA) and are used with hot melt glue guns which heat up the stick until it becomes viscous and by squeezing the gun trigger, molten glue is applied to the surface. The glue will cool and solidify in a matter of seconds and are usually fully cured within 1 minute. The sticks can be used to bond a number of different materials including paper, cardboard, ceramics, glass, metal, plastic, rubber or wood and are especially suited to gap-filling applications. Available in a range of colours and diameters to suit the application and the hot melt glue gun being used.
  • PVA Glue - Also known as white glue, wood adhesive or school glue, (polyvinyl acetate adhesive) are synthetic rubbery polymers used for bonding purposes, it is a type of thermoplastic. PVA contains no hazardous chemicals, does not produce fumes and is water-soluble so is very safe to use an can easily be cleaned up. Suitable for many materials including paper, cardboard, fabric, leather, wood, chipboard and plastic.
  • Glue Dots - are an easy to use pressure sensitive adhesive used for bonding small items. The double-sided glue dots bond instantly, create less mess and residue than liquid glues, such as polyurethane glues, and cause less waste. Acid free glue dots can be used on most surfaces such as paper, wood. plastic and foams.

How to apply glue:

Many glues come in a tube with an nozzle for easy and precise application. Hot melt glue stick are inserted into a glue gun which heats and dispenses the glue. Glue dots are solid and usually applies using a transfer tape.


...
Read more Read less

Filters

Viewing 1 - 20 of 40 products
Results per page
Description Price Glue Type Package Size Trade Name Product Form Length Colour Package Type Diameter Maximum Operating Temperature Suitable for Metal Suitable for Plastic Suitable for Rubber Suitable for Wood Viscosity
RS Stock No. 918-6869
BrandRS PRO
kr 49,25
Each
Units
Cyanoacrylate 5 g - Liquid - Transparent Bottle - +80°C Yes Yes Yes Yes Low
RS Stock No. 473-455
BrandRS PRO
kr 29,24
Each
Units
Cyanoacrylate 3 g - Liquid - Transparent Tube - +80°C Yes Yes Yes Yes Low, Medium
RS Stock No. 896-2271
Mfr. Part No.239-12-300-DRP-TP16-RS
kr 138,83
1 Lot of 16
Lot(s)
Glue Sticks - - Stick 300mm Transparent - 12mm +84°C - - - - -
RS Stock No. 287-9000
BrandCK
kr 148,86
1 Lot of 25
Lot(s)
Glue Sticks - - Stick 100mm Transparent - 11mm - - - - - -
RS Stock No. 528-8378
Mfr. Part No.LOCTITE 401 20G KORT
BrandLoctite
kr 313,96
Each
Units
Super Glue 20 g Loctite 401 Liquid - Transparent Bottle - +120°C Yes Yes Yes Yes Medium
RS Stock No. 524-6015
Mfr. Part No.104.00E
BrandTeroson
kr 85,29
Each
Units
Polyurethane Glue 80 ml Teroson MS 9220 - - Black Tube - - - - - - Medium
RS Stock No. 762-2391
Mfr. Part No.TECBONG 248-12-300-CRP-BX05-RS
kr 1 815,74
Each
Units
- 34 Sticks/kg Tecbond 248 Solid 300mm Transparent Stick 12mm +195°C - - - - -
RS Stock No. 287-8990
BrandCK
kr 32,97
1 Lot of 6
Lot(s)
Glue Sticks - - Stick 100mm Transparent - 11mm - - - - - -
RS Stock No. 220-9877
Mfr. Part No.3792TE
Brand3M
kr 329,62
Each
Units
Glue Sticks - - Stick - Transparent - - +196°C - - - - -
RS Stock No. 770-3434
Mfr. Part No.T6219 025
BrandCK
kr 193,76
1 Bag of 25
Bag(s)
Glue Sticks - - Stick 200mm Transparent - 11mm - - - - - -
RS Stock No. 315-2772
Mfr. Part No.240-12-200-WEP-CP08-RS
kr 70,56
1 Bag of 8
Bag(s)
Glue Sticks - - Stick 200mm White - 12mm +200°C - - - - High
RS Stock No. 175-7836
Mfr. Part No.3764 TE (14296)
Brand3M
kr 380,28
Each
Units
Glue Sticks - - Stick 304,8mm Transparent - 11,4mm +196°C - - - - -
RS Stock No. 179-7600
Mfr. Part No.052416
BrandSteinel
kr 399,52
Each
Units
Glue Sticks 20 Sticks / 600 g - Stick 300mm - - 11mm +210°C - - - - -
RS Stock No. 179-7601
Mfr. Part No.052409
BrandSteinel
kr 355,28
Each
Units
Glue Sticks 20 Sticks / 600 g - Stick 300mm - - 11mm +130°C - - - - -
RS Stock No. 770-3438
Mfr. Part No.T6219 125
BrandCK
kr 581,95
1 Bag of 125
Bag(s)
Glue Sticks - - Stick 125mm Transparent - 11mm - - - - - -
New
RS Stock No. 237-7933
Mfr. Part No.2143886
BrandElmer's
kr 317,87
1 Box of 10
Box(es)
Glue Sticks 40 g - Stick 68mm - - - - - - - - -
New
RS Stock No. 241-3193
Mfr. Part No.1609201808
BrandBosch
kr 452,44
Each
Units
- - Bosch Stick 225mm - - - - - - - - -
RS Stock No. 735-0692
Mfr. Part No.Loctite 3090 10g DE/EN
BrandLoctite
kr 275,57
Each
Units
2K Cyanoacrylate 10 g Loctite 3090 Gel - Transparent Dual Cartridge - +80°C Yes Yes Yes Yes Gel, Low
RS Stock No. 197-4084
Mfr. Part No.3738 5
Brand3M
kr 2 396,17
Each
Units
Glue Sticks 4.99 kg - Stick - Brown - - - - - - Yes Low
RS Stock No. 133-0089
Mfr. Part No.Loctite 401 20g
BrandLoctite
kr 279,94
Each
Units
Super Glue 20 g Loctite 401 Liquid - Transparent Bottle - +120°C - - - - Low