Foam Tapes

Foam tapes have a variety of applications and are very much not just limited in their uses. Foam tapes can be used in many applications such as gaskets, bonding, sealing, weather stripping, thermal insulation and vibration dampening. Foam tapes are mostly used in industries such as appliance and automotive manufacture, as well as in shower, bath and window fabrication.

Foam Tape Types

Single Sided Tapes - With only one side of the tape having adhesive, this tape works great for gaskets and protective packaging to name just a few uses. It serves when the material has an irregular surface and is likely to expand or reduce in size to ensure the gap is filled.

Double Sided Tapes - These have adhesive applied to both sides of the foam. Mostly used for mounting applications, but also perfect in many other applications. They allow two different surfaces to expand at different rates but staying bonded as they flex in the temperature conditions.

Foam Material Types

  • EPDM is a synthetic rubber produced for good weathering and resistant to low and high temperatures. Suitable for outdoor uses.
  • PVC is a good general purpose foam with good resistance to ageing, UV light and weathering. Available as a single sided or double sided tape and can vary in densities from soft to hard. PVC is a general purpose tape that has similar characteristics to EPDM. The foam has good ageing and weathering resistance. Usually flame retardant under compression.
  • Polyethylene is available as a single sided or double sided tape and can vary in densities from soft to hard. A good general purpose foam with good resistance to ageing, UV light and weathering. Polyurethane is a general purpose tape due to its low cost. Available as a single sided or double sided tape, however soft density foams have poor ageing characteristics when exposed to weather and UV light. Higher density foams offer much better ageing properties.

...
Read more Read less

Filters

Viewing 1 - 20 of 190 products
Results per page
Description Price Width Thickness Length Backing Material Colour Adhesion Strength Foam Density Single/Double Sided Adhesive Material Tensile Strength Adhesion Strength Unfaced Side Minimum Operating Temperature Maximum Operating Temperature Model Number
RS Stock No. 619-1770
BrandRS PRO
kr 227,97
1 Reel of 10 Metre(s)
Reel(s)
20mm 3mm 10m EPDM Black - 102kg/m³ - Neoprene 68.9N/cm - - +93°C -
RS Stock No. 205-0984
BrandRS PRO
kr 308,97
Each
Units
12mm 4.8mm 15m PVC Foam Black - - Double Sided - - - - - -
RS Stock No. 619-1764
BrandRS PRO
kr 221,56
1 Reel of 10 Metre(s)
Reel(s)
15mm 5mm 10m EPDM Black - 102kg/m³ - Neoprene 68.9N/cm - - +93°C -
RS Stock No. 733-6801
BrandRS PRO
kr 258,63
Each
Units
12mm 2.4mm 6m Silicone Foam White - 352kg/m³ Single Sided Acrylic 31N/cm - - +200°C -
RS Stock No. 733-6810
BrandRS PRO
kr 505,52
Each
Units
25mm 3.2mm 6m Silicone Foam White - 208kg/m³ Single Sided Acrylic 24.1N/cm - - +200°C -
RS Stock No. 567-963
BrandRS PRO
kr 47,18
1 Reel of 10 Metre(s)
Reel(s)
12mm 3mm 10m EPDM Black - - - Rubber - - - +90°C -
RS Stock No. 205-0877
BrandRS PRO
kr 97,41
Each
Units
12mm 6mm 15m PVC Black - - - - - - - - -
RS Stock No. 733-6791
BrandRS PRO
kr 432,79
Each
Units
25mm 3.2mm 5m Silicone Foam Grey - 352kg/m³ Single Sided Acrylic 31N/cm - - +200°C -
RS Stock No. 556-525
BrandRS PRO
kr 129,48
1 Reel of 10 Metre(s)
Reel(s)
12mm 2mm 10m PVC Black - - - Polychloroprene - - - +70°C -
RS Stock No. 205-0934
BrandRS PRO
kr 142,20
Each
Units
12mm 6mm 15m PVC Grey - 165 → 260kg/m³ - Acrylic 64N/cm - - +70°C -
RS Stock No. 205-0855
BrandRS PRO
kr 81,21
Each
Units
12mm 6mm 15m PVC Grey - - - - - - - - -
RS Stock No. 512-856
BrandRS PRO
kr 47,40
1 Bag of 25
Bag(s)
12mm 0.8mm 150mm Foam White - - Double Sided Acrylic - - - - -
RS Stock No. 205-0928
BrandRS PRO
kr 166,77
Each
Units
12mm 3mm 30m PVC Grey - 165 → 260kg/m³ - Acrylic 64N/cm - - +70°C -
RS Stock No. 193-168
BrandRS PRO
kr 819,49
Each
Units
8mm 3mm 16.5m EPDM White - - - Rubber - - - +50°C -
RS Stock No. 619-1786
BrandRS PRO
kr 247,65
1 Reel of 10 Metre(s)
Reel(s)
20mm 5mm 10m EPDM Black - 102kg/m³ - Neoprene 68.9N/cm - - +93°C -
RS Stock No. 205-0956
BrandRS PRO
kr 172,20
Each
Units
9mm 3.2mm 31m PVC Foam Black - - Double Sided - - - - - -
RS Stock No. 205-0962
BrandRS PRO
kr 196,34
Each
Units
12mm 3.2mm 31m PVC Foam Black - - Double Sided - - - - - -
RS Stock No. 205-0861
BrandRS PRO
kr 94,15
Each
Units
12mm 3mm 30m PVC Black - - - - - - - - -
RS Stock No. 205-0906
BrandRS PRO
kr 123,28
Each
Units
25mm 10mm 10m PVC Black - - - - - - - - -
RS Stock No. 554-866
BrandRS PRO
kr 54,14
1 Reel of 5 Metre(s)
Reel(s)
20mm 4mm 5m PE Black - - - - - - - - -